Part Details for AD7870LP-REEL by Analog Devices Inc
Results Overview of AD7870LP-REEL by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7870LP-REEL Information
AD7870LP-REEL by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7870LP-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 574 |
|
RFQ |
Part Details for AD7870LP-REEL
AD7870LP-REEL CAD Models
AD7870LP-REEL Part Data Attributes
|
AD7870LP-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7870LP-REEL
Analog Devices Inc
Complete 12-Bit, 100 kHz, Sampling ADC (AD7870/AD7870A)
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | LCC | |
Package Description | PLASTIC, MO-047AB, LCC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | P-28A | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 3 V | |
Analog Input Voltage-Min | -3 V | |
Conversion Time-Max | 9 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.5062 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL, PARALLEL, 8 BITS, PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.5062 mm |
Alternate Parts for AD7870LP-REEL
This table gives cross-reference parts and alternative options found for AD7870LP-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7870LP-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7870LP | Analog Devices Inc | Check for Price | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, PQCC28, PLASTIC, MO-047AB, LCC-28, Analog to Digital Converter | AD7870LP-REEL vs AD7870LP |
AD7870LPZ | Analog Devices Inc | Check for Price | Complete 12-Bit, 100 kHz, Sampling ADC (AD7870/AD7870A) | AD7870LP-REEL vs AD7870LPZ |
AD7870JP | Analog Devices Inc | Check for Price | Complete 12-Bit, 100 kHz, Sampling ADC (AD7870/AD7870A) | AD7870LP-REEL vs AD7870JP |
AD7870JPZ | Analog Devices Inc | Check for Price | Complete 12-Bit, 100 kHz, Sampling ADC (AD7870/AD7870A) | AD7870LP-REEL vs AD7870JPZ |
AD7870KP-REEL | Analog Devices Inc | Check for Price | Complete 12-Bit, 100 kHz, Sampling ADC (AD7870/AD7870A) | AD7870LP-REEL vs AD7870KP-REEL |
AD7870JPZ-REEL | Analog Devices Inc | Check for Price | Complete 12-Bit, 100 kHz, Sampling ADC (AD7870/AD7870A) | AD7870LP-REEL vs AD7870JPZ-REEL |
AD7870KP | Analog Devices Inc | Check for Price | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, PQCC28, PLASTIC, MO-047AB, LCC-28, Analog to Digital Converter | AD7870LP-REEL vs AD7870KP |
AD7870KPZ | Analog Devices Inc | Check for Price | Complete 12-Bit, 100 kHz, Sampling ADC (AD7870/AD7870A) | AD7870LP-REEL vs AD7870KPZ |
AD7870KPZ-REEL | Analog Devices Inc | Check for Price | Complete 12-Bit, 100 kHz, Sampling ADC (AD7870/AD7870A) | AD7870LP-REEL vs AD7870KPZ-REEL |