Part Details for AD7866ARUZ-REEL by Analog Devices Inc
Results Overview of AD7866ARUZ-REEL by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7866ARUZ-REEL Information
AD7866ARUZ-REEL by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7866ARUZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD7866ARUZ-REELCT-ND
|
DigiKey | IC ADC 12BIT SAR 20TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.7250 / $20.3900 | Buy Now |
DISTI #
584-AD7866ARUZ-R
|
Mouser Electronics | Analog to Digital Converters - ADC 12-Bit single channel ADC RoHS: Compliant | 0 |
|
$10.7200 | Order Now |
|
Analog Devices Inc | 12-Bit single channel ADC Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$8.0300 / $19.0100 | Buy Now |
DISTI #
AD7866ARUZ-REEL
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2500 | 0 |
|
$11.2200 | Buy Now |
Part Details for AD7866ARUZ-REEL
AD7866ARUZ-REEL CAD Models
AD7866ARUZ-REEL Part Data Attributes
|
AD7866ARUZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7866ARUZ-REEL
Analog Devices Inc
Dual 1MSPS, 12-Bit, 2-Channel SAR ADC with Serial Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MO-153AC, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RU-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.8 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Linearity Error-Max (EL) | 0.0366% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 4 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for AD7866ARUZ-REEL
This table gives cross-reference parts and alternative options found for AD7866ARUZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7866ARUZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7866BRUZ-REEL7 | Analog Devices Inc | $14.5030 | Dual 1MSPS, 12-Bit, 2-Channel SAR ADC with Serial Interface | AD7866ARUZ-REEL vs AD7866BRUZ-REEL7 |
AD7866ARUZ | Analog Devices Inc | $15.0249 | Dual 1MSPS, 12-Bit, 2-Channel SAR ADC with Serial Interface | AD7866ARUZ-REEL vs AD7866ARUZ |
AD7866BRU-REEL | Analog Devices Inc | Check for Price | IC 4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20, MO-153AC, TSSOP-20, Analog to Digital Converter | AD7866ARUZ-REEL vs AD7866BRU-REEL |
AD7866ARU-REEL | Analog Devices Inc | Check for Price | IC 4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20, MO-153AC, TSSOP-20, Analog to Digital Converter | AD7866ARUZ-REEL vs AD7866ARU-REEL |
AD7866ARUZ-REEL7 | Analog Devices Inc | Check for Price | Dual 1MSPS, 12-Bit, 2-Channel SAR ADC with Serial Interface | AD7866ARUZ-REEL vs AD7866ARUZ-REEL7 |
AD7866ARU | Analog Devices Inc | Check for Price | Dual 1MSPS, 12-Bit, 2-Channel SAR ADC with Serial Interface | AD7866ARUZ-REEL vs AD7866ARU |
AD7866BRUZ | Analog Devices Inc | Check for Price | Dual 1MSPS, 12-Bit, 2-Channel SAR ADC with Serial Interface | AD7866ARUZ-REEL vs AD7866BRUZ |
AD7866BRU-REEL7 | Analog Devices Inc | Check for Price | 4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20, MO-153AC, TSSOP-20 | AD7866ARUZ-REEL vs AD7866BRU-REEL7 |
AD7866BRU | Analog Devices Inc | Check for Price | Dual 1MSPS, 12-Bit, 2-Channel SAR ADC with Serial Interface | AD7866ARUZ-REEL vs AD7866BRU |
AD7866ARU-REEL7 | Analog Devices Inc | Check for Price | IC 4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20, MO-153AC, TSSOP-20, Analog to Digital Converter | AD7866ARUZ-REEL vs AD7866ARU-REEL7 |
AD7866ARUZ-REEL Frequently Asked Questions (FAQ)
-
The recommended layout and routing for the AD7866ARUZ-REEL involves keeping the analog and digital grounds separate, using a star-ground configuration, and placing the device close to the analog signal sources. Additionally, it's essential to minimize the length of the analog signal traces and keep them away from digital signal traces to reduce noise coupling.
-
The AD7866ARUZ-REEL requires calibration to ensure accurate conversions. This can be done by applying a known input voltage and adjusting the offset and gain registers to achieve the desired output code. The calibration process may need to be repeated at different temperatures and operating conditions to ensure optimal performance.
-
The maximum sampling rate of the AD7866ARUZ-REEL is 1 MSPS. However, the actual sampling rate may be limited by the system's clock frequency, analog input bandwidth, and digital interface. Increasing the sampling rate will also increase the power consumption, so it's essential to balance the sampling rate with power consumption requirements.
-
The AD7866ARUZ-REEL has a power-down mode that can be controlled through the PDWN pin. When the PDWN pin is pulled low, the device enters a low-power state, reducing power consumption to approximately 10 μA. However, it's essential to ensure that the device is properly configured and all analog inputs are disconnected before entering power-down mode to prevent damage.
-
The AD7866ARUZ-REEL is sensitive to temperature changes, which can affect its performance and accuracy. It's essential to ensure good thermal management, such as providing adequate heat sinking and airflow, to maintain a stable operating temperature. The device's performance may degrade at high temperatures, so it's crucial to monitor the temperature and adjust the system design accordingly.