Part Details for AD7865BSZ-3REEL by Analog Devices Inc
Results Overview of AD7865BSZ-3REEL by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7865BSZ-3REEL Information
AD7865BSZ-3REEL by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7865BSZ-3REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7865BSZ-3REELTR-ND
|
DigiKey | IC ADC 14BIT SAR 44MQFP Min Qty: 800 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$42.6625 | Buy Now |
DISTI #
584-AD7865BSZ-3R
|
Mouser Electronics | Analog to Digital Converters - ADC 4 CH. SIMULTANEOUS BIPOLAR,14-B ADC I.C. RoHS: Compliant | 0 |
|
$42.6600 | Order Now |
|
Analog Devices Inc | 4 CH. SIMULTANEOUS BIPOLAR,14- Min Qty: 800 Package Multiple: 800 | 0 |
|
$31.1200 / $62.6000 | Buy Now |
DISTI #
AD7865BSZ-3REEL
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 800 | 0 |
|
$44.6400 / $45.2100 | Buy Now |
|
Vyrian | Peripheral ICs | 674 |
|
RFQ |
Part Details for AD7865BSZ-3REEL
AD7865BSZ-3REEL CAD Models
AD7865BSZ-3REEL Part Data Attributes
|
AD7865BSZ-3REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7865BSZ-3REEL
Analog Devices Inc
Fast, Low-Power, 4-Channel, Simultaneous Sampling, 14-bit ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | ROHS COMPLIANT, PLASTIC, QFP-44 | |
Pin Count | 44 | |
Manufacturer Package Code | S-44-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 2.5 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.0092% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 4 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.57SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.35 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
AD7865BSZ-3REEL Frequently Asked Questions (FAQ)
-
The recommended layout and routing for the AD7865BSZ-3REEL can be found in the AD7865 Evaluation Board documentation and the AD7865 Layout and Routing Guidelines application note. It is essential to follow these guidelines to ensure optimal performance and minimize noise and interference.
-
The AD7865BSZ-3REEL outputs 16-bit digital data in a serial format. The data can be handled using a microcontroller or an FPGA. The user needs to ensure that the digital output is properly synchronized with the clock signal and that the data is correctly formatted and processed.
-
The AD7865BSZ-3REEL has a power-on reset (POR) circuit that ensures the device is in a known state after power-up. The POR circuit resets the internal registers and sets the device to its default state. The user should ensure that the power supply is stable and within the recommended range to ensure proper POR behavior.
-
The AD7865BSZ-3REEL has an internal calibration circuit that can be used to calibrate the device. The user can perform a self-calibration by writing to the calibration register. Additionally, the user can perform an external calibration using an external reference voltage and adjusting the gain and offset registers accordingly.
-
The maximum sampling rate of the AD7865BSZ-3REEL is 200 kSPS. However, the actual sampling rate may be limited by the system clock frequency, the conversion time, and the settling time of the analog input signal.