Part Details for AD7863BR-3REEL7 by Analog Devices Inc
Results Overview of AD7863BR-3REEL7 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7863BR-3REEL7 Information
AD7863BR-3REEL7 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7863BR-3REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ADC, Successive Approximation, 14-Bit, 1 Func, 4 Channel, Parallel, Word Access, CMOS, PDSO28 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 800 |
|
$22.4400 / $28.0500 | Buy Now |
Part Details for AD7863BR-3REEL7
AD7863BR-3REEL7 CAD Models
AD7863BR-3REEL7 Part Data Attributes
|
AD7863BR-3REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7863BR-3REEL7
Analog Devices Inc
IC 4-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO28, MS-013AE, SOIC-28, Analog to Digital Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MS-013AE, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Conversion Time-Max | 5.2 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 4 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.175 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for AD7863BR-3REEL7
This table gives cross-reference parts and alternative options found for AD7863BR-3REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7863BR-3REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7863BR-3REEL | Analog Devices Inc | Check for Price | 4-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO28, MS-013AE, SOIC-28 | AD7863BR-3REEL7 vs AD7863BR-3REEL |
AD7863BRZ-3 | Analog Devices Inc | Check for Price | Simultaneous Sampling Dual 175 kSPS 14-Bit A/D Converter | AD7863BR-3REEL7 vs AD7863BRZ-3 |
AD7863BR-3REEL7 Frequently Asked Questions (FAQ)
-
The recommended layout and routing for the AD7863BR-3REEL7 involves keeping the analog and digital grounds separate, using a star-ground configuration, and placing the device close to the analog signal sources. Additionally, it's essential to minimize the length of the analog signal traces and keep them away from digital signal traces to reduce noise coupling.
-
The AD7863BR-3REEL7 has an internal calibration circuit that can be enabled by setting the CAL bit in the control register. The device also has a self-calibration mode that can be initiated by setting the SCAL bit. It's essential to follow the calibration procedure outlined in the datasheet to ensure accurate conversions.
-
The maximum sampling rate of the AD7863BR-3REEL7 is 200 kSPS. The power consumption of the device increases with the sampling rate, so it's essential to consider the trade-off between sampling rate and power consumption when designing the system.
-
The AD7863BR-3REEL7 has internal overvoltage protection on the analog input pins, which can withstand voltages up to ±16.5 V. However, it's still essential to ensure that the input signals are within the recommended voltage range to prevent damage to the device.
-
The recommended power-up sequence for the AD7863BR-3REEL7 involves powering up the analog supply (VCC) before the digital supply (VDD). This ensures that the internal analog circuits are powered up before the digital circuits, which helps to prevent latch-up and ensures proper operation.