Part Details for AD7863BR-3 by Analog Devices Inc
Results Overview of AD7863BR-3 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7863BR-3 Information
AD7863BR-3 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7863BR-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ADC, Successive Approximation, 14-Bit, 1 Func, 4 Channel, Parallel, Word Access, CMOS, PDSO28 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 35 |
|
$22.4300 / $28.0400 | Buy Now |
Part Details for AD7863BR-3
AD7863BR-3 CAD Models
AD7863BR-3 Part Data Attributes
|
AD7863BR-3
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7863BR-3
Analog Devices Inc
4-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO28, MS-013AE, SOIC-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MS-013AE, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Conversion Time-Max | 5.2 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 4 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.175 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for AD7863BR-3
This table gives cross-reference parts and alternative options found for AD7863BR-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7863BR-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7863BR-3REEL | Analog Devices Inc | Check for Price | 4-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO28, MS-013AE, SOIC-28 | AD7863BR-3 vs AD7863BR-3REEL |
AD7863BR-3REEL7 | Analog Devices Inc | Check for Price | IC 4-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO28, MS-013AE, SOIC-28, Analog to Digital Converter | AD7863BR-3 vs AD7863BR-3REEL7 |
AD7863BRZ-3 | Analog Devices Inc | Check for Price | Simultaneous Sampling Dual 175 kSPS 14-Bit A/D Converter | AD7863BR-3 vs AD7863BRZ-3 |
AD7863BR-3 Frequently Asked Questions (FAQ)
-
A good layout and routing practice for the AD7863BR-3 involves separating analog and digital signals, using a solid ground plane, and keeping the analog input traces short and shielded. Additionally, the AD7863BR-3 should be placed close to the analog signal sources, and the digital output traces should be routed away from the analog inputs.
-
The AD7863BR-3 requires a specific power-up and power-down sequencing to ensure proper operation. The recommended sequence is to power up the analog supply (VCC) first, followed by the digital supply (VDD), and then the clock signal. During power-down, the sequence should be reversed.
-
The maximum clock frequency for the AD7863BR-3 is 10 MHz. However, the actual clock frequency used may be limited by the specific application and the noise tolerance of the system.
-
The AD7863BR-3 has an internal calibration circuit that can be used to calibrate the device. The calibration process involves applying a known input voltage and then adjusting the internal calibration registers to achieve the desired accuracy. The calibration process should be performed at the operating temperature range of the device.
-
The AD7863BR-3 is specified to operate over a temperature range of -40°C to +125°C. Over this range, the device's performance may vary, with changes in offset voltage, gain error, and linearity. The device's datasheet provides more detailed information on the temperature-related performance characteristics.