-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Simultaneous Sampling Dual 175 kSPS 14-Bit A/D Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7863ARZ-2 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD7863ARZ-2-ND
|
DigiKey | IC ADC 14BIT SAR 28SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
29 In Stock |
|
$33.7126 / $46.6200 | Buy Now |
DISTI #
584-AD7863ARZ-2
|
Mouser Electronics | Analog to Digital Converters - ADC 2CHSIMULTANEOUS SAMPL 14B DUAL ADC I.C. RoHS: Compliant | 51 |
|
$33.7100 / $46.6200 | Buy Now |
|
Analog Devices Inc | 2CHSIMULTANEOUS SAMPL 14B DUAL Package Multiple: 27 | 951 |
|
$25.1200 / $46.6200 | Buy Now |
DISTI #
26616677
|
Verical | 4-Channel Dual ADC SAR 175ksps 14-bit Parallel 28-Pin SOIC W Tube RoHS: Compliant Min Qty: 27 Package Multiple: 27 | Americas - 945 |
|
$33.3581 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
DISTI #
AD7863ARZ-2
|
TME | IC: A/D converter, Ch: 2, 14bit, 175ksps, 0÷2.5V, SO28-W Min Qty: 1 | 0 |
|
$46.8000 / $58.8000 | RFQ |
DISTI #
AD7863ARZ-2
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 27 | 0 |
|
$35.2700 / $37.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7863ARZ-2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7863ARZ-2
Analog Devices Inc
Simultaneous Sampling Dual 175 kSPS 14-Bit A/D Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MS-013AE, SOIC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RW-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 5.2 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Linearity Error-Max (EL) | 0.0153% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 4 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.175 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for AD7863ARZ-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7863ARZ-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7863ARZ-2REEL | Analog Devices Inc | Check for Price | 4-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO28, LEAD FREE, MS-013AE, SOIC-28 | AD7863ARZ-2 vs AD7863ARZ-2REEL |
AD7863ARZ-2REEL7 | Analog Devices Inc | Check for Price | Simultaneous Sampling Dual 175 kSPS 14-Bit A/D Converter | AD7863ARZ-2 vs AD7863ARZ-2REEL7 |
A good layout and routing practice is to keep the analog and digital grounds separate, use a solid ground plane, and keep the analog and digital signals separate. Also, keep the input signals away from the digital signals and use shielding if possible.
The AD7863ARZ-2 has an internal calibration circuit that can be used to calibrate the device. The calibration process involves shorting the input pins to the internal reference voltage and then applying a full-scale input voltage to the input pins. The device will then adjust its internal gain and offset to ensure accurate conversions.
The maximum sampling rate of the AD7863ARZ-2 is 200 kSPS. However, the actual sampling rate may be limited by the system's clock frequency, the input signal's bandwidth, and the device's settling time.
The AD7863ARZ-2 outputs 12-bit data in a serial format. The output data is in a two's complement format, with the most significant bit (MSB) first. The output data can be handled using a microcontroller or a digital signal processor, and can be processed and analyzed using software or firmware.
The power consumption of the AD7863ARZ-2 is typically around 15 mW at a supply voltage of 5 V. To reduce power consumption, the device can be operated at a lower supply voltage, and the power-down mode can be used when the device is not in use. Additionally, the device's internal clock can be slowed down or turned off when not in use.