Part Details for AD7863ARSZ-3REEL7 by Analog Devices Inc
Results Overview of AD7863ARSZ-3REEL7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7863ARSZ-3REEL7 Information
AD7863ARSZ-3REEL7 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7863ARSZ-3REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7863ARSZ-3REEL7TR-ND
|
DigiKey | IC ADC 14BIT SAR 28SSOP Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$33.7125 | Buy Now |
DISTI #
584-AD7863ARSZ-3R7
|
Mouser Electronics | Analog to Digital Converters - ADC 2CH SIMULTANEOUS SAMP 14-BDUAL ADC I.C. RoHS: Compliant | 0 |
|
$33.7100 | Order Now |
|
Analog Devices Inc | 2CH SIMULTANEOUS SAMP 14-BDUAL Min Qty: 500 Package Multiple: 500 | 1500 |
|
$25.1200 / $51.4900 | Buy Now |
DISTI #
29417200
|
Verical | 4-Channel Dual ADC SAR 175ksps 14-bit Parallel 28-Pin SSOP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 1500 |
|
$33.3581 | Buy Now |
DISTI #
AD7863ARSZ-3R7
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 500 | 0 |
|
$35.2700 / $35.7300 | Buy Now |
Part Details for AD7863ARSZ-3REEL7
AD7863ARSZ-3REEL7 CAD Models
AD7863ARSZ-3REEL7 Part Data Attributes
|
AD7863ARSZ-3REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7863ARSZ-3REEL7
Analog Devices Inc
Simultaneous Sampling Dual 175 kSPS 14-Bit A/D Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | LEAD FREE, MO-150AH, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RS-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Conversion Time-Max | 5.2 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Linearity Error-Max (EL) | 0.0153% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 4 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.175 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for AD7863ARSZ-3REEL7
This table gives cross-reference parts and alternative options found for AD7863ARSZ-3REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7863ARSZ-3REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7863ARSZ-3 | Analog Devices Inc | Check for Price | Simultaneous Sampling Dual 175 kSPS 14-Bit A/D Converter | AD7863ARSZ-3REEL7 vs AD7863ARSZ-3 |
AD7863ARS-3REEL7 | Analog Devices Inc | Check for Price | Simultaneous Sampling Dual 175 kSPS 14-Bit A/D Converter | AD7863ARSZ-3REEL7 vs AD7863ARS-3REEL7 |