-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Simultaneous Sampling Dual 175 kSPS 14-Bit A/D Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7863ARSZ-3 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD7863ARSZ-3-ND
|
DigiKey | IC ADC 14BIT SAR 28SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2 In Stock |
|
$33.7126 / $46.6200 | Buy Now |
DISTI #
584-AD7863ARSZ-3
|
Mouser Electronics | Analog to Digital Converters - ADC 2CH SIMULTANEOUS SAMP 14-BDUAL ADC I.C. RoHS: Compliant | 18 |
|
$33.7100 / $46.6200 | Buy Now |
|
Analog Devices Inc | 2CH SIMULTANEOUS SAMP 14-BDUAL Package Multiple: 1 | 3921 |
|
$25.1200 / $46.6200 | Buy Now |
DISTI #
26646867
|
Verical | 4-Channel Dual ADC SAR 175ksps 14-bit Parallel 28-Pin SSOP Tube RoHS: Compliant Min Qty: 18 Package Multiple: 18 | Americas - 3888 |
|
$33.3581 | Buy Now |
|
Quest Components | 32 |
|
$42.5000 / $50.0000 | Buy Now | |
DISTI #
AD7863ARSZ-3
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 18 | 0 |
|
$35.2700 / $39.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7863ARSZ-3
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7863ARSZ-3
Analog Devices Inc
Simultaneous Sampling Dual 175 kSPS 14-Bit A/D Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | LEAD FREE, MO-150AH, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RS-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Conversion Time-Max | 5.2 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Linearity Error-Max (EL) | 0.0153% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 4 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.175 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for AD7863ARSZ-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7863ARSZ-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7863ARS-3 | Analog Devices Inc | Check for Price | 4-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO28, MO-150AH, SSOP-28 | AD7863ARSZ-3 vs AD7863ARS-3 |
AD7863ARSZ-3REEL7 | Analog Devices Inc | Check for Price | Simultaneous Sampling Dual 175 kSPS 14-Bit A/D Converter | AD7863ARSZ-3 vs AD7863ARSZ-3REEL7 |
AD7863ARSZ-3REEL | Analog Devices Inc | Check for Price | 4-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO28, LEAD FREE, MO-150AH, SSOP-28 | AD7863ARSZ-3 vs AD7863ARSZ-3REEL |
AD7863ARS-3REEL | Analog Devices Inc | Check for Price | 4-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO28, MO-150AH, SSOP-28 | AD7863ARSZ-3 vs AD7863ARS-3REEL |
A good layout and routing practice for the AD7863ARSZ-3 involves keeping the analog and digital grounds separate, using a star-ground configuration, and placing the analog and digital components on opposite sides of the board. Additionally, it's recommended to use a solid ground plane, keep the signal traces short and direct, and avoid running digital traces near analog traces.
The AD7863ARSZ-3 has an internal 2.5V reference voltage that can be enabled by connecting the REFOUT pin to the REFIN pin. The internal reference voltage can be adjusted by connecting an external resistor divider network between the REFOUT pin and the REFIN pin. The datasheet provides a formula to calculate the required resistor values for a specific reference voltage.
The AD7863ARSZ-3 can achieve a maximum sampling rate of 250 kSPS (kilosamples per second) in parallel mode and 125 kSPS in serial mode. However, the actual sampling rate may be limited by the system's clock frequency, the conversion time, and the settling time of the analog input signal.
The AD7863ARSZ-3 has a power-on reset (POR) function that resets the device when the power supply voltage falls below a certain threshold. The brown-out reset (BOR) function resets the device when the power supply voltage falls below a certain threshold for a certain duration. To handle these functions, it's recommended to use an external reset circuit that can detect the power supply voltage and generate a reset signal to the AD7863ARSZ-3.
A good power supply decoupling scheme for the AD7863ARSZ-3 involves using a combination of ceramic and electrolytic capacitors to filter out high-frequency noise and low-frequency ripple. A 10 uF ceramic capacitor and a 10 uF electrolytic capacitor in parallel can be used to decouple the power supply pins. Additionally, it's recommended to use a ferrite bead or a power inductor to filter out high-frequency noise.