Part Details for AD7859LASZ-REEL by Analog Devices Inc
Results Overview of AD7859LASZ-REEL by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7859LASZ-REEL Information
AD7859LASZ-REEL by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7859LASZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD7859LASZ-REELCT-ND
|
DigiKey | IC ADC 12BIT SAR 44PQFP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.3875 / $22.8600 | Buy Now |
DISTI #
584-AD7859LASZ-R
|
Mouser Electronics | Analog to Digital Converters - ADC 12-BIT 8 CH.PARALLEL 100 KSPS I.C. RoHS: Compliant | 0 |
|
$12.3800 | Order Now |
|
Analog Devices Inc | 12-BIT 8 CH.PARALLEL 100 KSPS Min Qty: 800 Package Multiple: 800 | 3200 |
|
$9.3200 / $22.8600 | Buy Now |
DISTI #
27107432
|
Verical | 8-Channel Single ADC SAR 100ksps 12-bit Parallel 44-Pin MQFP T/R RoHS: Compliant Min Qty: 800 Package Multiple: 800 | Americas - 3200 |
|
$14.1571 | Buy Now |
DISTI #
AD7859LASZ-REEL
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 800 | 0 |
|
$12.9600 / $13.1300 | Buy Now |
Part Details for AD7859LASZ-REEL
AD7859LASZ-REEL CAD Models
AD7859LASZ-REEL Part Data Attributes
|
AD7859LASZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7859LASZ-REEL
Analog Devices Inc
3 V to 5 V Single Supply, 200 kSPS 8-Channel, 12-Bit, Parallel Sampling ADCs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-44 | |
Pin Count | 44 | |
Manufacturer Package Code | S-44-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 1.25 V | |
Analog Input Voltage-Min | -1.25 V | |
Conversion Time-Max | 10 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.2 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for AD7859LASZ-REEL
This table gives cross-reference parts and alternative options found for AD7859LASZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7859LASZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7859ASZ | Analog Devices Inc | $13.6251 | 3 V to 5 V Single Supply, 200 kSPS 8-Channel, 12-Bit, Parallel Sampling ADCs | AD7859LASZ-REEL vs AD7859ASZ |
AD7859AS-REEL | Analog Devices Inc | Check for Price | IC 8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PQFP44, PLASTIC, QFP-44, Analog to Digital Converter | AD7859LASZ-REEL vs AD7859AS-REEL |
AD7859ASZ-REEL | Analog Devices Inc | Check for Price | 3 V to 5 V Single Supply, 200 kSPS 8-Channel, 12-Bit, Parallel Sampling ADCs | AD7859LASZ-REEL vs AD7859ASZ-REEL |
AD7859LAS-REEL | Analog Devices Inc | Check for Price | IC 8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PQFP44, PLASTIC, QFP-44, Analog to Digital Converter | AD7859LASZ-REEL vs AD7859LAS-REEL |
AD7859LASZ | Analog Devices Inc | Check for Price | 3 V to 5 V Single Supply, 200 kSPS 8-Channel, 12-Bit, Parallel Sampling ADCs | AD7859LASZ-REEL vs AD7859LASZ |
AD7859AS | Analog Devices Inc | Check for Price | IC 8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PQFP44, PLASTIC, QFP-44, Analog to Digital Converter | AD7859LASZ-REEL vs AD7859AS |
AD7859LAS | Analog Devices Inc | Check for Price | IC 8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PQFP44, PLASTIC, QFP-44, Analog to Digital Converter | AD7859LASZ-REEL vs AD7859LAS |
AD7859LASZ-REEL Frequently Asked Questions (FAQ)
-
A good layout and routing practice is to keep the analog and digital grounds separate, use a solid ground plane, and keep the analog and digital signals separate. Also, use a low-pass filter to reduce noise and ensure that the power supply is well-regulated.
-
To optimize performance, ensure that each ADC has its own separate analog and digital grounds, and use a common mode filter to reduce noise. Also, consider using a multiplexed ADC configuration to reduce the number of ADCs and improve system performance.
-
The recommended power-up sequence is to first apply the analog power supply (AVDD), followed by the digital power supply (DVDD), and then the clock signal. This ensures that the ADC is properly initialized and configured before starting conversions.
-
To handle overvoltage conditions, use external protection diodes or voltage clamps to limit the voltage on the analog input pins to within the recommended range. Also, consider using a voltage limiter or a resistive divider to reduce the input voltage.
-
The recommended method for calibrating the AD7859LASZ-REEL is to use the internal calibration feature, which involves applying a known input voltage and adjusting the offset and gain registers to achieve accurate conversions.