Part Details for AD7856ARS by Analog Devices Inc
Results Overview of AD7856ARS by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7856ARS Information
AD7856ARS by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7856ARS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | IC,DATA ACQ SYSTEM,8-CHANNEL,14-BIT,TSSOP,24PIN,PLASTIC | 32 |
|
$21.5640 / $23.9600 | Buy Now |
|
New Advantage Corporation | ANALOG IC, A/D CONVERTER RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 14 |
|
$13.2300 / $14.1000 | Buy Now |
|
Vyrian | Peripheral ICs | 1149 |
|
RFQ |
Part Details for AD7856ARS
AD7856ARS CAD Models
AD7856ARS Part Data Attributes
|
AD7856ARS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7856ARS
Analog Devices Inc
8-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO24, SHRINK, SOP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 3.5 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 8.205 mm | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | TSSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Sample Rate | 0.285 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.98 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.2935 mm |
Alternate Parts for AD7856ARS
This table gives cross-reference parts and alternative options found for AD7856ARS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7856ARS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7856ARZ | Analog Devices Inc | $21.2019 | 5 V Single-Supply, 8-Channel, 14-Bit, 285 kSPS, Serial Sampling ADC | AD7856ARS vs AD7856ARZ |
AD7856ARS-REEL7 | Analog Devices Inc | Check for Price | IC 8-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO24, SHRINK, SOP-24, Analog to Digital Converter | AD7856ARS vs AD7856ARS-REEL7 |
AD7856AR | Analog Devices Inc | Check for Price | 5 V Single-Supply, 8-Channel, 14-Bit, 285 kSPS, Serial Sampling ADC | AD7856ARS vs AD7856AR |
AD7856ARS-REEL | Analog Devices Inc | Check for Price | IC 8-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO24, SHRINK, SOP-24, Analog to Digital Converter | AD7856ARS vs AD7856ARS-REEL |
AD7856AR-REEL | Analog Devices Inc | Check for Price | 8-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO24, SOIC-24 | AD7856ARS vs AD7856AR-REEL |
AD7856ARZ-REEL7 | Analog Devices Inc | Check for Price | IC 8-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO24, SOIC-24, Analog to Digital Converter | AD7856ARS vs AD7856ARZ-REEL7 |
AD7856KR-REEL | Analog Devices Inc | Check for Price | 8-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO24, SOIC-24 | AD7856ARS vs AD7856KR-REEL |
AD7856KRZ | Analog Devices Inc | Check for Price | 5 V Single-Supply, 8-Channel, 14-Bit, 285 kSPS, Serial Sampling ADC | AD7856ARS vs AD7856KRZ |
AD7856KR | Analog Devices Inc | Check for Price | IC 8-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO24, SOIC-24, Analog to Digital Converter | AD7856ARS vs AD7856KR |