Part Details for AD7853LARSZ by Analog Devices Inc
Results Overview of AD7853LARSZ by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7853LARSZ Information
AD7853LARSZ by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7853LARSZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD7853LARSZ-ND
|
DigiKey | IC ADC 12BIT SAR 24SSOP Min Qty: 59 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.7125 | Buy Now |
DISTI #
584-AD7853LARSZ
|
Mouser Electronics | Analog to Digital Converters - ADC SELF CAL. SERIAL 12 BIT ADC I.C. RoHS: Compliant | 44 |
|
$16.5400 / $27.0500 | Buy Now |
|
Analog Devices Inc | SELF CAL. SERIAL 12 BIT ADC I. Package Multiple: 59 | 177 |
|
$10.8200 / $21.8700 | Buy Now |
DISTI #
26634125
|
Verical | 1-Channel Single ADC SAR 100ksps 12-bit Serial 24-Pin SSOP Tube RoHS: Compliant Min Qty: 59 Package Multiple: 59 | Americas - 177 |
|
$14.5578 | Buy Now |
|
Rochester Electronics | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel RoHS: Compliant Status: Active Min Qty: 1 | 2103 |
|
$12.3900 / $15.4900 | Buy Now |
DISTI #
AD7853LARSZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 59 | 0 |
|
$15.3900 / $16.4400 | Buy Now |
Part Details for AD7853LARSZ
AD7853LARSZ CAD Models
AD7853LARSZ Part Data Attributes
|
AD7853LARSZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7853LARSZ
Analog Devices Inc
3 V to 5 V Single Supply, 200 kSPS, 12-Bit, Serial Sampling ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | SSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RS-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 1.25 V | |
Analog Input Voltage-Min | -1.25 V | |
Conversion Time-Max | 18 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.2 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.2 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for AD7853LARSZ
This table gives cross-reference parts and alternative options found for AD7853LARSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7853LARSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7853LARS | Analog Devices Inc | Check for Price | 3 V to 5 V Single Supply, 200 kSPS, 12-Bit, Serial Sampling ADC | AD7853LARSZ vs AD7853LARS |
AD7853LARS-REEL | Analog Devices Inc | Check for Price | 3 V to 5 V Single Supply, 200 kSPS, 12-Bit, Serial Sampling ADC | AD7853LARSZ vs AD7853LARS-REEL |
AD7853LBR-REEL | Analog Devices Inc | Check for Price | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO24, SOIC-24, Analog to Digital Converter | AD7853LARSZ vs AD7853LBR-REEL |
AD7853LBR | Analog Devices Inc | Check for Price | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO24, SOIC-24, Analog to Digital Converter | AD7853LARSZ vs AD7853LBR |
AD7853LANZ | Analog Devices Inc | Check for Price | 3 V to 5 V Single Supply, 200 kSPS, 12-Bit, Serial Sampling ADC | AD7853LARSZ vs AD7853LANZ |
AD7853LAR | Analog Devices Inc | Check for Price | 3 V to 5 V Single Supply, 200 kSPS, 12-Bit, Serial Sampling ADC | AD7853LARSZ vs AD7853LAR |
AD7853LAR-REEL | Analog Devices Inc | Check for Price | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO24, SOIC-24, Analog to Digital Converter | AD7853LARSZ vs AD7853LAR-REEL |
AD7853LBN | Analog Devices Inc | Check for Price | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | AD7853LARSZ vs AD7853LBN |
AD7853LBNZ | Analog Devices Inc | Check for Price | 3 V to 5 V Single Supply, 200 kSPS, 12-Bit, Serial Sampling ADC | AD7853LARSZ vs AD7853LBNZ |
AD7853LBRZ | Analog Devices Inc | Check for Price | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO24, SOIC-24, Analog to Digital Converter | AD7853LARSZ vs AD7853LBRZ |
AD7853LARSZ Frequently Asked Questions (FAQ)
-
A good layout and routing practice is to keep the analog and digital grounds separate, use a star-ground configuration, and keep the analog signal traces away from the digital signal traces. Also, use a solid ground plane and avoid vias under the device. Refer to the AD7853LARSZ evaluation board layout as a reference.
-
The AD7853LARSZ has a built-in calibration capability. Perform a self-calibration by writing the CALIBRATION_REGISTER (0x10) with the CALIBRATION_BIT (bit 7) set to '1'. The device will then perform a self-calibration and store the calibration coefficients in the on-chip registers. Refer to the datasheet for more details.
-
The maximum sampling rate of the AD7853LARSZ is 200 kSPS. However, the power consumption increases with the sampling rate. At 200 kSPS, the typical power consumption is around 15 mW. Refer to the datasheet for more information on power consumption vs. sampling rate.
-
The AD7853LARSZ outputs 16-bit signed data in two's complement format. The output data is available on the DOUT pin, and it is transmitted in a serial format using the SPI interface. The output data is in the format of [Sign Bit, 15-bit data]. Refer to the datasheet for more information on the output data format.
-
The VREF pin is the reference voltage input for the AD7853LARSZ. It sets the full-scale range of the ADC. Connect a stable voltage source (typically 2.5 V or 5 V) to the VREF pin, and ensure that it is decoupled with a capacitor to ground to minimize noise.