Part Details for AD7853LARS by Analog Devices Inc
Results Overview of AD7853LARS by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7853LARS Information
AD7853LARS by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7853LARS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO24 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4885 |
|
$8.4600 / $10.5800 | Buy Now |
Part Details for AD7853LARS
AD7853LARS CAD Models
AD7853LARS Part Data Attributes
|
AD7853LARS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7853LARS
Analog Devices Inc
3 V to 5 V Single Supply, 200 kSPS, 12-Bit, Serial Sampling ADC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | SSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RS-24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 1.25 V | |
Analog Input Voltage-Min | -1.25 V | |
Conversion Time-Max | 18 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 8.205 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.2 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.983 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.29 mm |
Alternate Parts for AD7853LARS
This table gives cross-reference parts and alternative options found for AD7853LARS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7853LARS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7853LARSZ-REEL | Analog Devices Inc | Check for Price | 3 V to 5 V Single Supply, 200 kSPS, 12-Bit, Serial Sampling ADC | AD7853LARS vs AD7853LARSZ-REEL |
AD7853LARZ-REEL | Analog Devices Inc | Check for Price | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO24, SOIC-24, Analog to Digital Converter | AD7853LARS vs AD7853LARZ-REEL |
AD7853LBRZ | Analog Devices Inc | Check for Price | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO24, SOIC-24, Analog to Digital Converter | AD7853LARS vs AD7853LBRZ |
AD7853LAR | Analog Devices Inc | Check for Price | 3 V to 5 V Single Supply, 200 kSPS, 12-Bit, Serial Sampling ADC | AD7853LARS vs AD7853LAR |
AD7853LANZ | Analog Devices Inc | Check for Price | 3 V to 5 V Single Supply, 200 kSPS, 12-Bit, Serial Sampling ADC | AD7853LARS vs AD7853LANZ |
AD7853LARZ | Analog Devices Inc | Check for Price | 3 V to 5 V Single Supply, 200 kSPS, 12-Bit, Serial Sampling ADC | AD7853LARS vs AD7853LARZ |