Part Details for AD7835ASZ-REEL by Analog Devices Inc
Results Overview of AD7835ASZ-REEL by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7835ASZ-REEL Information
AD7835ASZ-REEL by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2325TMX-G | Rochester Electronics LLC | LMX2325 - RoHS - T/R, PLL Freq Synthesizer | |
HSCHD02CR2001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Brown housing | |
HSCHD02BR1001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Blue housing |
Price & Stock for AD7835ASZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7835ASZ-REELTR-ND
|
DigiKey | IC DAC 14BIT V-OUT 44MQFP Min Qty: 800 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$56.0250 | Buy Now |
DISTI #
584-AD7835ASZ-R
|
Mouser Electronics | Digital to Analog Converters - DAC QUAD 14-BIT PARALLEL DAC I.C. RoHS: Compliant | 0 |
|
$56.0200 | Order Now |
|
Analog Devices Inc | QUAD 14-BIT PARALLEL DAC I.C. Min Qty: 800 Package Multiple: 800 | 0 |
|
$41.1200 / $78.6400 | Buy Now |
DISTI #
AD7835ASZ-REEL
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 800 | 0 |
|
$58.6100 / $59.3700 | Buy Now |
|
Vyrian | Peripheral ICs | 643 |
|
RFQ |
Part Details for AD7835ASZ-REEL
AD7835ASZ-REEL CAD Models
AD7835ASZ-REEL Part Data Attributes
|
AD7835ASZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7835ASZ-REEL
Analog Devices Inc
LC2MOS Quad 14-Bit DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | ROHS COMPLIANT, MO-112AA-1, MQFP-44 | |
Pin Count | 44 | |
Manufacturer Package Code | S-44-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 8.192 V | |
Analog Output Voltage-Min | -8.192 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 14 | |
Number of Functions | 4 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.57SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.45 mm | |
Settling Time-Nom (tstl) | 10 µs | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
Alternate Parts for AD7835ASZ-REEL
This table gives cross-reference parts and alternative options found for AD7835ASZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7835ASZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7835ASZ | Analog Devices Inc | $57.8930 | LC2MOS Quad 14-Bit DAC | AD7835ASZ-REEL vs AD7835ASZ |
AD7835AS | Analog Devices Inc | Check for Price | IC QUAD, PARALLEL INPUT LOADING, 10 us SETTLING TIME, 14-BIT DAC, PQFP44, MO-112AA-1, MQFP-44, Digital to Analog Converter | AD7835ASZ-REEL vs AD7835AS |
AD7835AS-REEL | Analog Devices Inc | Check for Price | IC QUAD, PARALLEL INPUT LOADING, 10 us SETTLING TIME, 14-BIT DAC, PQFP44, MO-112AA-1, MQFP-44, Digital to Analog Converter | AD7835ASZ-REEL vs AD7835AS-REEL |
AD7835ASZ-REEL Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the AD7835ASZ-REEL involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a 4-layer PCB with a dedicated analog power plane and a dedicated digital power plane to minimize noise and crosstalk.
-
The AD7835ASZ-REEL requires calibration and configuration to ensure optimal performance. This can be done by following the calibration procedure outlined in the datasheet, which involves setting the gain and offset registers, and adjusting the internal reference voltage. Additionally, the device may require external components such as resistors and capacitors to be added to the circuit to achieve the desired performance.
-
The AD7835ASZ-REEL has a maximum junction temperature of 150°C, and it's recommended to keep the device temperature below 125°C for optimal performance. Thermal management considerations include using a heat sink, ensuring good airflow, and avoiding high-power dissipation components nearby. Additionally, the device has a thermal shutdown feature that will shut down the device if the temperature exceeds 150°C.
-
The AD7835ASZ-REEL can be interfaced with a microcontroller or FPGA using a serial interface such as SPI or I2C. The recommended communication protocol is SPI, which allows for fast and efficient data transfer. The device also has a dedicated interrupt pin that can be used to signal the completion of a conversion or an error condition.
-
The AD7835ASZ-REEL is designed to meet the required EMC standards, but it's still important to follow good EMC design practices to ensure compliance. This includes using a shielded enclosure, keeping the device away from high-frequency sources, and using filtering and shielding on the input and output signals. Additionally, the device has built-in ESD protection and can withstand electrostatic discharges up to 2 kV.