Part Details for AD7835APZ-REEL by Analog Devices Inc
Results Overview of AD7835APZ-REEL by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7835APZ-REEL Information
AD7835APZ-REEL by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2325TMX-G | Rochester Electronics LLC | LMX2325 - RoHS - T/R, PLL Freq Synthesizer | |
HSCHD02CR2001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Brown housing | |
HSCHD02BR1001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Blue housing |
Price & Stock for AD7835APZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1583 |
|
RFQ |
Part Details for AD7835APZ-REEL
AD7835APZ-REEL CAD Models
AD7835APZ-REEL Part Data Attributes
|
AD7835APZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7835APZ-REEL
Analog Devices Inc
IC QUAD, PARALLEL INPUT LOADING, 10 us SETTLING TIME, 14-BIT DAC, PQCC44, ROHS COMPLIANT, PLASTIC, MO-047AC, LCC-44, Digital to Analog Converter
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | LPCC | |
Package Description | QCCJ, LDCC44,.7SQ | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 8.192 V | |
Analog Output Voltage-Min | -8.192 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.585 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 14 | |
Number of Functions | 4 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Settling Time-Nom (tstl) | 10 µs | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.585 mm |
Alternate Parts for AD7835APZ-REEL
This table gives cross-reference parts and alternative options found for AD7835APZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7835APZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7835APZ | Analog Devices Inc | Check for Price | LC2MOS Quad 14-Bit DAC | AD7835APZ-REEL vs AD7835APZ |
AD7835AP-REEL | Analog Devices Inc | Check for Price | LC2MOS Quad 14-Bit DAC | AD7835APZ-REEL vs AD7835AP-REEL |
AD7835APZ-REEL Frequently Asked Questions (FAQ)
-
Analog Devices provides a layout guide in the datasheet, but it's also recommended to follow general guidelines for high-speed analog design, such as separating analog and digital grounds, using a solid ground plane, and placing decoupling capacitors close to the device. Additionally, it's essential to minimize the distance between the AD7835APZ-REEL and the analog-to-digital converter (ADC) or digital-to-analog converter (DAC) to reduce noise and signal degradation.
-
The AD7835APZ-REEL requires a single 5V supply (VCC) and a separate analog ground (AGND). It's essential to ensure that the power supply is clean and well-regulated, with minimal noise and ripple. Power sequencing is also critical, with VCC being powered up before the analog input signals. A recommended power-up sequence is to apply VCC, followed by the analog input signals, and then the digital control signals.
-
The recommended operating temperature range for the AD7835APZ-REEL is -40°C to +125°C. Temperature affects the device's performance, with increased temperature resulting in increased offset voltage, gain error, and noise. It's essential to ensure that the device is operated within the recommended temperature range to maintain optimal performance and accuracy.
-
To minimize EMI and EMC issues, it's recommended to use proper shielding, grounding, and layout techniques. The AD7835APZ-REEL has a high-frequency analog output, which can be susceptible to EMI. Using a shielded enclosure, placing the device away from high-frequency sources, and using EMI filters or chokes can help mitigate EMI and EMC issues.
-
Analog Devices recommends using a high-quality, low-loss PCB material with a dielectric constant (εr) close to 4.0. A recommended stack-up is a 4-layer board with a signal layer, a ground plane, a power plane, and another signal layer. This helps to minimize signal degradation, noise, and crosstalk. Additionally, using a PCB with a low thermal coefficient of expansion can help reduce thermal stress on the device.