Part Details for AD7829BRZ-REEL by Analog Devices Inc
Results Overview of AD7829BRZ-REEL by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7829BRZ-REEL Information
AD7829BRZ-REEL by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7829BRZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD7829BRZ-REEL-ND
|
DigiKey | IC ADC 8BIT PIPELINED 28SOIC Min Qty: 26 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
2560 In Stock |
|
$11.6200 | Buy Now |
DISTI #
AD7829BRZ-REELTR-ND
|
DigiKey | IC ADC 8BIT PIPELINED 28SOIC Min Qty: 26 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.6375 | Buy Now |
DISTI #
584-AD7829BRZ-R
|
Mouser Electronics | Analog to Digital Converters - ADC 8-Chnl 2MSPS Parallel 8-BIT ADC I.C. RoHS: Compliant | 0 |
|
$10.6300 | Order Now |
|
Analog Devices Inc | 8-Chnl 2MSPS Parallel 8-BIT AD Min Qty: 1000 Package Multiple: 1000 | 2000 |
|
$10.6375 / $20.2600 | Buy Now |
DISTI #
82399071
|
Verical | 8-Channel Single ADC Semiflash 2Msps 8-bit Parallel 28-Pin SOIC W T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 2000 |
|
$10.5257 | Buy Now |
|
Rochester Electronics | AD7829 - 2 MSPS, 8-Bit, 8 Channel Sampling ADC RoHS: Compliant Status: Active Min Qty: 1 | 2560 |
|
$8.9600 / $11.2000 | Buy Now |
DISTI #
AD7829BRZ-REEL
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1000 | 0 |
|
$11.1300 | Buy Now |
Part Details for AD7829BRZ-REEL
AD7829BRZ-REEL CAD Models
AD7829BRZ-REEL Part Data Attributes
|
AD7829BRZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7829BRZ-REEL
Analog Devices Inc
3 V/5 V, 2 MSPS, 8-Bit, 1-/4-/8-Channel Sampling ADCs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MS-013AE, SOIC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RW-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.42 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Linearity Error-Max (EL) | 0.293% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 2 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for AD7829BRZ-REEL
This table gives cross-reference parts and alternative options found for AD7829BRZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7829BRZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7829BRZ | Analog Devices Inc | $14.9053 | 3 V/5 V, 2 MSPS, 8-Bit, 1-/4-/8-Channel Sampling ADCs | AD7829BRZ-REEL vs AD7829BRZ |
AD7829BR-REEL | Rochester Electronics LLC | Check for Price | ADC, Flash Method, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, PDSO28, MS-013AE, SOIC-28 | AD7829BRZ-REEL vs AD7829BR-REEL |
AD7829BR | Rochester Electronics LLC | Check for Price | ADC, Flash Method, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, PDSO28, MS-013AE, SOIC-28 | AD7829BRZ-REEL vs AD7829BR |
AD7829BR-REEL | Analog Devices Inc | Check for Price | IC 8-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO28, MS-013AE, SOIC-28, Analog to Digital Converter | AD7829BRZ-REEL vs AD7829BR-REEL |
AD7829BRZ-REEL Frequently Asked Questions (FAQ)
-
The recommended layout and routing for the AD7829BRZ-REEL involves keeping the analog and digital grounds separate, using a star-ground configuration, and placing the device close to the analog signal sources. Additionally, it's recommended to use a 4-layer PCB with a solid ground plane, and to route the analog signals on the top layer, away from the digital signals.
-
The recommended power-up and power-down sequencing for the AD7829BRZ-REEL involves powering up the analog supply (VCC) before the digital supply (VDD), and powering down the digital supply before the analog supply. This ensures that the device is properly initialized and prevents damage or incorrect operation.
-
The maximum clock frequency that can be used with the AD7829BRZ-REEL is 20 MHz. Using a higher clock frequency may result in increased power consumption, reduced accuracy, and potential instability. It's recommended to use a clock frequency that is within the specified range to ensure optimal performance and accuracy.
-
The AD7829BRZ-REEL requires a two-point calibration to achieve the highest accuracy. The recommended calibration procedure involves applying a known input voltage to the device, measuring the output code, and then applying a second known input voltage to calculate the gain and offset coefficients. The device should be calibrated at the operating temperature and with the same power supply voltage as the application.
-
The AD7829BRZ-REEL has a maximum junction temperature of 150°C. To ensure that the device operates within the specified temperature range, it's recommended to provide adequate heat sinking, use a thermally conductive PCB material, and avoid blocking airflow around the device. Additionally, the device should be operated at a maximum power dissipation of 330 mW to prevent overheating.