Part Details for AD7828TQ/883B by Analog Devices Inc
Results Overview of AD7828TQ/883B by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7828TQ/883B Information
AD7828TQ/883B by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7828TQ/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Quest Components | 11 |
|
$72.0000 / $80.0000 | Buy Now | |
|
Vyrian | Peripheral ICs | 1337 |
|
RFQ |
Part Details for AD7828TQ/883B
AD7828TQ/883B CAD Models
AD7828TQ/883B Part Data Attributes
|
AD7828TQ/883B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7828TQ/883B
Analog Devices Inc
IC 8-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP28, HERMETIC SEALED, CERDIP-28, Analog to Digital Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | HERMETIC SEALED, CERDIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 2.8 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.3906% | |
Number of Analog In Channels | 8 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | BINARY, COMPLEMENTARY OFFSET BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.05 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.72 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AD7828TQ/883B
This table gives cross-reference parts and alternative options found for AD7828TQ/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7828TQ/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MX7828LN+ | Maxim Integrated Products | Check for Price | ADC, Flash Method, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PDIP28, PLASTIC, DIP-28 | AD7828TQ/883B vs MX7828LN+ |
MX7828TQ | Maxim Integrated Products | Check for Price | ADC, Flash Method, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, CDIP28, CERDIP-28 | AD7828TQ/883B vs MX7828TQ |
AD7828KN | Analog Devices Inc | Check for Price | IC 8-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDIP28, 0.600 INCH, PLASTIC, MS-011AB, DIP-28, Analog to Digital Converter | AD7828TQ/883B vs AD7828KN |
MX7828BQ | Maxim Integrated Products | Check for Price | ADC, Flash Method, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, CDIP28, CERDIP-28 | AD7828TQ/883B vs MX7828BQ |
AD7828TQ | Analog Devices Inc | Check for Price | IC 8-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP28, 0.600 INCH, CERDIP-28, Analog to Digital Converter | AD7828TQ/883B vs AD7828TQ |
AD7828UQ/883B | Analog Devices Inc | Check for Price | 8-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP28, HERMETIC SEALED, CERDIP-28 | AD7828TQ/883B vs AD7828UQ/883B |
AD7828UQ | Analog Devices Inc | Check for Price | IC 8-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP28, 0.600 INCH, CERDIP-28, Analog to Digital Converter | AD7828TQ/883B vs AD7828UQ |