Part Details for AD7818ARMZ-REEL by Analog Devices Inc
Results Overview of AD7818ARMZ-REEL by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7818ARMZ-REEL Information
AD7818ARMZ-REEL by Analog Devices Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for AD7818ARMZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7818ARMZ-REELTR-ND
|
DigiKey | SENSOR DIGITAL -40C-85C 8MSOP Min Qty: 3000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.8250 | Buy Now |
DISTI #
584-AD7818ARMZ-R
|
Mouser Electronics | Analog to Digital Converters - ADC 1 CH. ADC W/ON-CHIP TEMP SENSOR I.C. RoHS: Compliant | 0 |
|
$6.8200 | Order Now |
|
Analog Devices Inc | 1 CH. ADC W/ON-CHIP TEMP SENSO Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$4.6800 / $14.2900 | Buy Now |
|
Vyrian | Peripheral ICs | 763 |
|
RFQ |
Part Details for AD7818ARMZ-REEL
AD7818ARMZ-REEL CAD Models
AD7818ARMZ-REEL Part Data Attributes
|
AD7818ARMZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7818ARMZ-REEL
Analog Devices Inc
Temperature Sensor (On-Chip) Single-Channel, 9 µs, 10-Bit ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Accuracy-Max (Cel) | 2 Cel | |
Body Breadth | 3 mm | |
Body Height | 1.1 mm | |
Body Length or Diameter | 3 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 10 | |
Number of Terminals | 8 | |
Operating Current-Max | 2 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for AD7818ARMZ-REEL
This table gives cross-reference parts and alternative options found for AD7818ARMZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7818ARMZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7818ARMZ | Analog Devices Inc | $9.6342 | Temperature Sensor (On-Chip) Single-Channel, 9 µs, 10-Bit ADC | AD7818ARMZ-REEL vs AD7818ARMZ |
AD7818ARM | Analog Devices Inc | Check for Price | Temperature Sensor (On-Chip) Single-Channel, 9 µs, 10-Bit ADC | AD7818ARMZ-REEL vs AD7818ARM |
AD7818ARM-REEL7 | Analog Devices Inc | Check for Price | Temperature Sensor (On-Chip) Single-Channel, 9 µs, 10-Bit ADC | AD7818ARMZ-REEL vs AD7818ARM-REEL7 |
AD7818ARMZ-REEL7 | Analog Devices Inc | Check for Price | Temperature Sensor (On-Chip) Single-Channel, 9 µs, 10-Bit ADC | AD7818ARMZ-REEL vs AD7818ARMZ-REEL7 |
AD7818ARZ | Analog Devices Inc | Check for Price | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, MS-012-AA, SOIC-8 | AD7818ARMZ-REEL vs AD7818ARZ |
AD7818ARMZ-REEL Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the AD7818ARMZ-REEL involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a 4-layer PCB with a dedicated analog power plane and a dedicated digital power plane.
-
To ensure the accuracy of the temperature measurement, it's essential to calibrate the device, use a high-accuracy voltage reference, and minimize thermal gradients on the PCB. Additionally, the device should be placed close to the thermal source being measured, and the thermal interface material should be chosen carefully to minimize thermal resistance.
-
The maximum allowed voltage on the input pins of the AD7818ARMZ-REEL is 5.5V, which is the absolute maximum rating. However, the recommended maximum voltage is 5V to ensure reliable operation and prevent damage to the device.
-
Yes, the AD7818ARMZ-REEL can be used in a 3.3V system. The device is specified to operate from a 3.3V supply, and the digital output is 3.3V compatible. However, the analog input voltage range is limited to 0V to VCC - 1.5V, so the input signal should be scaled accordingly.
-
The power-on reset (POR) and brown-out reset (BOR) features of the AD7818ARMZ-REEL can be handled by using an external reset circuit or by using the internal POR and BOR circuits. The internal POR and BOR circuits can be enabled or disabled using the POR and BOR pins. It's essential to ensure that the reset circuit is properly designed to prevent unwanted resets and ensure reliable operation.