Part Details for AD7817SR-REEL by Analog Devices Inc
Results Overview of AD7817SR-REEL by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7817SR-REEL Information
AD7817SR-REEL by Analog Devices Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for AD7817SR-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Serial Switch/Digital Sensor RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 9791 |
|
$7.0600 / $8.8300 | Buy Now |
Part Details for AD7817SR-REEL
AD7817SR-REEL CAD Models
AD7817SR-REEL Part Data Attributes
|
AD7817SR-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7817SR-REEL
Analog Devices Inc
DIGITAL TEMP SENSOR-SERIAL, MS-012-AC, SOIC-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MS-012-AC, SOIC-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Current-Max | 2 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP16,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn85Pb15) |
Alternate Parts for AD7817SR-REEL
This table gives cross-reference parts and alternative options found for AD7817SR-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7817SR-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7817BRZ | Analog Devices Inc | $15.2309 | Temperature Sensor (On Chip) 4-Channel, 9 µs, 10-Bit ADC | AD7817SR-REEL vs AD7817BRZ |
AD7817SR-REEL7 | Analog Devices Inc | Check for Price | DIGITAL TEMP SENSOR-SERIAL, MS-012-AC, SOIC-16 | AD7817SR-REEL vs AD7817SR-REEL7 |
AD7817SR | Analog Devices Inc | Check for Price | Temperature Sensor (On Chip) 4-Channel, 9 µs, 10-Bit ADC | AD7817SR-REEL vs AD7817SR |
AD7817SRZ | Analog Devices Inc | Check for Price | IC 4-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, MS-012-AC, SOIC-16, Analog to Digital Converter | AD7817SR-REEL vs AD7817SRZ |
AD7817BRZ-REEL | Analog Devices Inc | Check for Price | Temperature Sensor (On Chip) 4-Channel, 9 µs, 10-Bit ADC | AD7817SR-REEL vs AD7817BRZ-REEL |
AD7817BR | Analog Devices Inc | Check for Price | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, MS-012-AC, SOIC-16 | AD7817SR-REEL vs AD7817BR |