Part Details for AD7814ARMZ-REEL by Analog Devices Inc
Results Overview of AD7814ARMZ-REEL by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7814ARMZ-REEL Information
AD7814ARMZ-REEL by Analog Devices Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for AD7814ARMZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK8230
|
Newark | Temperature Sensor, 125Deg C, Msop-8, Sensor Output Type:Digital, Accuracy:± 2°C, Sensor Case/Package:Msop, No. Of Pins:8Pins, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, No. Of Channels:1Channels, Resolution:10 Bits Rohs Compliant: Yes |Analog Devices AD7814ARMZ-REEL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.6300 / $3.9300 | Buy Now |
DISTI #
505-AD7814ARMZ-REELCT-ND
|
DigiKey | SENSOR DIGITAL -55C-125C 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
806 In Stock |
|
$2.5050 / $3.9300 | Buy Now |
DISTI #
584-AD7814ARMZ-R
|
Mouser Electronics | Board Mount Temperature Sensors 10-BIT DIGITAL TEMP SENSOR I.C. RoHS: Compliant | 651 |
|
$2.5000 / $5.1900 | Buy Now |
|
Analog Devices Inc | 10-BIT DIGITAL TEMP SENSOR I.C Min Qty: 3000 Package Multiple: 3000 | 9000 |
|
$2.5050 / $3.9300 | Buy Now |
DISTI #
68016004
|
Verical | Temp Sensor Digital Serial (4-Wire, SPI) 8-Pin MSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 6000 |
|
$2.1645 | Buy Now |
|
Win Source Electronics | SENSOR DIGITAL -55C-125C 8MSOP | 3000 |
|
$5.9024 / $8.8535 | Buy Now |
Part Details for AD7814ARMZ-REEL
AD7814ARMZ-REEL CAD Models
AD7814ARMZ-REEL Part Data Attributes
|
AD7814ARMZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7814ARMZ-REEL
Analog Devices Inc
Temperature Sensor: 10-Bit Digital in 6-Lead SOT-23
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Accuracy-Max (Cel) | 3.5 Cel | |
Body Breadth | 3 mm | |
Body Height | 0.95 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 10 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.4 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 4-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.16 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Termination Type | SOLDER |
Alternate Parts for AD7814ARMZ-REEL
This table gives cross-reference parts and alternative options found for AD7814ARMZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7814ARMZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7814ARMZ | Analog Devices Inc | $2.7469 | Temperature Sensor: 10-Bit Digital in 6-Lead SOT-23 | AD7814ARMZ-REEL vs AD7814ARMZ |
AD7814ARMZ-REEL Frequently Asked Questions (FAQ)
-
The AD7814ARMZ-REEL is a sensitive analog device, and proper layout and placement are crucial. It's recommended to keep the device away from high-frequency sources, use a solid ground plane, and keep analog and digital traces separate. Additionally, decoupling capacitors should be placed close to the device to minimize noise.
-
The AD7814ARMZ-REEL requires calibration for accurate temperature measurements. This can be done by using the internal calibration circuitry or by using an external calibration source. It's recommended to follow the calibration procedure outlined in the datasheet and to use a high-accuracy temperature reference source.
-
The recommended power-up sequence for the AD7814ARMZ-REEL is to apply the analog power supply (VCC) before the digital power supply (VDD). This ensures that the analog circuitry is powered up before the digital circuitry, preventing any potential damage or incorrect operation.
-
The AD7814ARMZ-REEL outputs a 10-bit digital code that represents the temperature reading. To ensure accurate temperature readings, it's recommended to use a high-accuracy analog-to-digital converter (ADC) and to apply the correct scaling and offset to the output data. Additionally, it's recommended to use a digital filter to remove any noise or glitches in the output data.
-
The AD7814ARMZ-REEL is a sensitive temperature sensor, and thermal management is crucial for accurate measurements. It's recommended to use a thermal interface material (TIM) to ensure good thermal contact between the device and the heat source. Additionally, it's recommended to use a heat sink or a thermal management system to dissipate heat away from the device.