Part Details for AD7805BRSZ-REEL7 by Analog Devices Inc
Results Overview of AD7805BRSZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7805BRSZ-REEL7 Information
AD7805BRSZ-REEL7 by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7805BRSZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7805BRSZ-REEL7TR-ND
|
DigiKey | IC DAC 10BIT V-OUT 28SSOP Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$15.6625 | Buy Now |
DISTI #
584-AD7805BRSZ-R7
|
Mouser Electronics | Digital to Analog Converters - DAC QUAD 10-BIT PARALLEL DAC RoHS: Compliant | 0 |
|
$15.6600 | Order Now |
|
Analog Devices Inc | QUAD 10-BIT PARALLEL DAC Min Qty: 500 Package Multiple: 500 | 0 |
|
$11.4900 / $27.5800 | Buy Now |
DISTI #
AD7805BRSZ-R7
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 500 | 0 |
|
$16.3800 / $16.6000 | Buy Now |
|
LCSC | 4us Parallel 3.3V5V 0.5LSB 10Bit SSOP-28-208mil Digital to Analog Converters (DAC) ROHS | 18 |
|
$28.3975 / $29.9465 | Buy Now |
Part Details for AD7805BRSZ-REEL7
AD7805BRSZ-REEL7 CAD Models
AD7805BRSZ-REEL7 Part Data Attributes
|
AD7805BRSZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7805BRSZ-REEL7
Analog Devices Inc
+3.3 V to +5 V Quad/Octal 10-Bit DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RS-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.21 mm | |
Linearity Error-Max (EL) | 0.293% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.983 mm | |
Settling Time-Max | 4 µs | |
Settling Time-Nom (tstl) | 1.5 µs | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.29 mm |
Alternate Parts for AD7805BRSZ-REEL7
This table gives cross-reference parts and alternative options found for AD7805BRSZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7805BRSZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7805BRSZ-REEL | Analog Devices Inc | Check for Price | PARALLEL, WORD INPUT LOADING, 1.5us SETTLING TIME, 10-BIT DAC, PDSO28, SSOP-28 | AD7805BRSZ-REEL7 vs AD7805BRSZ-REEL |
AD7805BRSZ-REEL7 Frequently Asked Questions (FAQ)
-
The recommended input capacitor value is 10uF, but it can be adjusted based on the specific application and input voltage ripple requirements.
-
The AD7805BRSZ-REEL7 is rated for operation up to 125°C, but it's recommended to derate the output current and voltage at higher temperatures to ensure reliability and prevent thermal shutdown.
-
To ensure stability, make sure to follow the recommended PCB layout guidelines, use a sufficient input capacitor, and avoid long input traces. Additionally, adding a 10nF capacitor between the output and ground can help to reduce oscillation.
-
The maximum output current is 1.5A, but it's recommended to limit the output current to 1A or less to ensure reliable operation and prevent overheating.
-
Yes, the AD7805BRSZ-REEL7 is suitable for battery-powered devices, but it's recommended to add a low-dropout linear regulator or a switching regulator to extend battery life and reduce power consumption.