Part Details for AD7794CRUZ-REEL by Analog Devices Inc
Results Overview of AD7794CRUZ-REEL by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7794CRUZ-REEL Information
AD7794CRUZ-REEL by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2325TMX-G | Rochester Electronics LLC | LMX2325 - RoHS - T/R, PLL Freq Synthesizer | |
TX810IRHHT | Texas Instruments | 8-Channel, Programmable T/R Switch for Ultrasound 36-VQFN 0 to 70 |
Price & Stock for AD7794CRUZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD7794CRUZ-REELCT-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 24TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$11.9000 / $22.1400 | Buy Now |
DISTI #
584-AD7794CRUZ-R
|
Mouser Electronics | Analog to Digital Converters - ADC 5 Channel, 24-Bit SD ADC, PGA &REF IC RoHS: Compliant | 0 |
|
$11.9000 | Order Now |
|
Analog Devices Inc | 5 Channel, 24-Bit SD ADC, PGA Min Qty: 2500 Package Multiple: 2500 | 500 |
|
$8.9000 / $20.5900 | Buy Now |
DISTI #
AD7794CRUZ-REEL
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2500 | 0 |
|
$12.4500 | Buy Now |
|
Vyrian | Converters | 1608 |
|
RFQ | |
|
Win Source Electronics | IC ADC 24BIT SIGMA-DELTA 24TSSOP | 3000 |
|
$12.9295 / $19.3943 | Buy Now |
Part Details for AD7794CRUZ-REEL
AD7794CRUZ-REEL CAD Models
AD7794CRUZ-REEL Part Data Attributes
|
AD7794CRUZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7794CRUZ-REEL
Analog Devices Inc
6-Channel, Low Noise, Low Power, 24-Bit Sigma Delta ADC with On-Chip In-Amp and Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AD, TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RU-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 6 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for AD7794CRUZ-REEL
This table gives cross-reference parts and alternative options found for AD7794CRUZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7794CRUZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7794CRUZ | Analog Devices Inc | $11.3940 | 6-Channel, Low Noise, Low Power, 24-Bit Sigma Delta ADC with On-Chip In-Amp and Reference | AD7794CRUZ-REEL vs AD7794CRUZ |
AD7794CRUZ-REEL Frequently Asked Questions (FAQ)
-
The AD7794CRUZ-REEL is a sensitive analog device, and proper layout and placement are crucial. It is recommended to keep the device away from high-frequency sources, use a solid ground plane, and keep analog and digital traces separate. Additionally, decoupling capacitors should be placed close to the device to minimize noise.
-
The AD7794CRUZ-REEL requires calibration to achieve optimal accuracy. The device has an internal calibration mode that can be accessed through the SPI interface. The calibration process involves setting the gain and offset registers to compensate for any internal errors. Refer to the datasheet for detailed calibration procedures.
-
The maximum sampling rate of the AD7794CRUZ-REEL is 4.17 kSPS. The sampling rate affects the power consumption, with higher sampling rates resulting in higher power consumption. However, the device has a power-down mode that can be used to reduce power consumption when not in use.
-
The AD7794CRUZ-REEL can be interfaced with a microcontroller using the SPI interface. The device supports a 3-wire or 4-wire SPI interface, and the communication protocol is compatible with most microcontrollers. The datasheet provides detailed information on the SPI interface and communication protocols.
-
The operating temperature range of the AD7794CRUZ-REEL is -40°C to +105°C. The device's performance may be affected by temperature, with changes in offset and gain errors. However, the device is designed to operate within specified limits over the entire temperature range.