Part Details for AD7762BSVZ by Rochester Electronics LLC
Results Overview of AD7762BSVZ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7762BSVZ Information
AD7762BSVZ by Rochester Electronics LLC is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for AD7762BSVZ
AD7762BSVZ CAD Models
AD7762BSVZ Part Data Attributes
|
AD7762BSVZ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD7762BSVZ
Rochester Electronics LLC
IC,A/D CONVERTER,SINGLE,24-BIT,TQFP,64PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | QFP | |
Package Description | , | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
Converter Type | D/A CONVERTER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Output Bit Code | OFFSET BINARY | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |