-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24-bit, 2 Channel Capacitance to Digital Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7746ARUZ-REEL by Analog Devices Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7746ARUZ-REELTR-ND
|
DigiKey | IC CAP TO DGT CONV 24BIT 16TSSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.1500 | Buy Now |
DISTI #
584-AD7746ARUZ-R
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized 24Bit Capacitance to Digital Convert I.C RoHS: Compliant | 0 |
|
$10.1300 | Order Now |
|
Analog Devices Inc | 24Bit Capacitance to Digital C Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$7.4000 / $18.2200 | Buy Now |
DISTI #
AD7746ARUZ-REEL
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2500 | 0 |
|
$10.6200 | Buy Now |
|
Vyrian | Sensors & Transducers | 2025 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7746ARUZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7746ARUZ-REEL
Analog Devices Inc
24-bit, 2 Channel Capacitance to Digital Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, MO-153-AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Accuracy-Max (Cel) | 2 Cel | |
Body Breadth | 4.4 mm | |
Body Height | 1.2 mm | |
Body Length or Diameter | 5 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 24 | |
Number of Terminals | 16 | |
Operating Current-Max | 0.7 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
A good PCB layout for the AD7746ARUZ-REEL involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing noise coupling between the analog and digital sections. A 4-layer PCB with a dedicated analog ground plane is recommended. Additionally, the device's exposed pad should be connected to the analog ground plane.
The AD7746ARUZ-REEL requires a one-time calibration process to ensure accurate capacitance measurements. This involves connecting a known capacitance value to the device's input pins and then using the device's internal calibration registers to store the measured value. The device can then use this stored value as a reference for future measurements.
The AD7746ARUZ-REEL can measure capacitance values up to 14 pF with a resolution of 4 aF. However, the device's maximum capacitance range can be extended up to 100 pF by using an external capacitor in parallel with the internal capacitor.
The AD7746ARUZ-REEL can be interfaced with a microcontroller using a standard SPI interface. The device's SPI interface operates at a maximum clock frequency of 2 MHz, and the microcontroller can read the device's capacitance measurement data by sending a read command over the SPI interface.
The AD7746ARUZ-REEL has a typical power consumption of 1.5 mA when operating at a supply voltage of 3.3 V. The device also has a power-down mode that reduces the power consumption to less than 1 μA.