Part Details for AD7730LBR by Analog Devices Inc
Results Overview of AD7730LBR by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7730LBR Information
AD7730LBR by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7730LBR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Converters | 1180 |
|
RFQ |
Part Details for AD7730LBR
AD7730LBR CAD Models
AD7730LBR Part Data Attributes
|
AD7730LBR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7730LBR
Analog Devices Inc
CMOS, 24-Bit Low Power Sigma-Delta ADC for Bridge Transducer Applications
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RW-24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 0.08 V | |
Analog Input Voltage-Min | -0.08 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Linearity Error-Max (EL) | 0.0022% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for AD7730LBR
This table gives cross-reference parts and alternative options found for AD7730LBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7730LBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7730LBRZ | Analog Devices Inc | $27.9511 | CMOS, 24-Bit Low Power Sigma-Delta ADC for Bridge Transducer Applications | AD7730LBR vs AD7730LBRZ |
AD7730LBR-REEL | Analog Devices Inc | Check for Price | IC 2-CH DELTA-SIGMA ADC, SERIAL ACCESS, PDSO24, SOIC-24, Analog to Digital Converter | AD7730LBR vs AD7730LBR-REEL |
AD7730LBR-REEL7 | Analog Devices Inc | Check for Price | 2-CH DELTA-SIGMA ADC, SERIAL ACCESS, PDSO24, SO-24 | AD7730LBR vs AD7730LBR-REEL7 |
AD7730LBRZ-REEL | Analog Devices Inc | Check for Price | CMOS, 24-Bit Low Power Sigma-Delta ADC for Bridge Transducer Applications | AD7730LBR vs AD7730LBRZ-REEL |