-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS, 24-Bit Sigma-Delta, Bridge Transducer ADC for Load Cell Applications
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7730BRZ by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9804
|
Newark | Adc, 24Bit, Wsoic-24, -40 To 85Deg C, Resolution (Bits):24Bit, Sampling Rate:-, Input Channel Type:Differential, Data Interface:Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices AD7730BRZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 36 |
|
$20.9000 / $31.9000 | Buy Now |
DISTI #
505-AD7730BRZ-ND
|
DigiKey | IC AFE 1 CHAN 24BIT 24SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
152 In Stock |
|
$20.9000 / $31.9000 | Buy Now |
DISTI #
584-AD7730BRZ
|
Mouser Electronics | Analog to Digital Converters - ADC TRANSDUCER ADC I.C. RoHS: Compliant | 76 |
|
$21.6400 / $32.7400 | Buy Now |
DISTI #
E54:1762_00005743
|
Arrow Electronics | 2-Channel Single ADC Delta-Sigma 1.2ksps 24-bit Serial 24-Pin SOIC W Tube RoHS: Compliant Min Qty: 31 Package Multiple: 31 Lead time: 10 Weeks Date Code: 2510 | Europe - 93 |
|
$20.8500 | Buy Now |
|
Analog Devices Inc | TRANSDUCER ADC I.C. Package Multiple: 31 | 31 |
|
$15.5400 / $31.9000 | Buy Now |
|
Quest Components | IC,DATA ACQ SIGNAL CONDITIONER,2-CHANNEL,24-BIT,CMOS,SOP,24PIN,PLASTIC | 1 |
|
$27.0450 | Buy Now |
|
Rochester Electronics | CMOS, 24-Bit Sigma-Delta, Bridge Transducer ADC for Load Cell Applications RoHS: Compliant Status: Active Min Qty: 1 | 7 |
|
$17.6000 / $22.0000 | Buy Now |
DISTI #
AD7730BRZ
|
TME | IC: A/D converter, AFE, 24bit, 1.2ksps, 2.7÷5.25/4.75÷5.25V Min Qty: 1 | 0 |
|
$17.6000 / $24.6000 | RFQ |
DISTI #
AD7730BRZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1 | 31 |
|
$21.8700 / $25.0800 | Buy Now |
|
Vyrian | Converters | 125 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7730BRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7730BRZ
Analog Devices Inc
CMOS, 24-Bit Sigma-Delta, Bridge Transducer ADC for Load Cell Applications
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RW-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 0.8 V | |
Analog Input Voltage-Min | -0.8 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Linearity Error-Max (EL) | 0.0018% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 2 | |
Number of Bits | 19 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for AD7730BRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7730BRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7730BRZ-REEL7 | Analog Devices Inc | $23.8104 | CMOS, 24-Bit Sigma-Delta, Bridge Transducer ADC for Load Cell Applications | AD7730BRZ vs AD7730BRZ-REEL7 |
AD7730BRZ-REEL | Analog Devices Inc | $29.7995 | CMOS, 24-Bit Sigma-Delta, Bridge Transducer ADC for Load Cell Applications | AD7730BRZ vs AD7730BRZ-REEL |
AD7730BR-REEL | Analog Devices Inc | Check for Price | 2-CH 19-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO24, SOIC-24 | AD7730BRZ vs AD7730BR-REEL |
AD7730BR | Analog Devices Inc | Check for Price | CMOS, 24-Bit Sigma-Delta, Bridge Transducer ADC for Load Cell Applications | AD7730BRZ vs AD7730BR |
The AD7730BRZ requires careful layout and placement to minimize noise and ensure accurate conversions. A recommended layout is to place the device near the analog signal sources, use a solid ground plane, and keep the analog and digital signals separate. Additionally, decoupling capacitors should be placed close to the device's power pins.
To optimize the AD7730BRZ's performance, it's essential to understand the specific requirements of your application. This includes selecting the correct gain and offset settings, choosing the right clock frequency, and optimizing the analog front-end circuitry. Additionally, consider using the device's built-in calibration features and adjusting the PGA gain to minimize noise and maximize signal-to-noise ratio.
When selecting external components for the AD7730BRZ, consider the device's input impedance, noise tolerance, and power supply requirements. Choose resistors with low thermal noise and high precision, and capacitors with low equivalent series resistance (ESR) and high capacitance. Additionally, ensure that the external components are compatible with the device's operating frequency and voltage range.
To troubleshoot common issues with the AD7730BRZ, start by verifying the device's power supply and clock signals. Check for noise sources, such as electromagnetic interference (EMI) or radio-frequency interference (RFI), and ensure that the analog input signals are properly filtered and buffered. Also, review the device's configuration and calibration settings, and consider using the device's built-in diagnostic features to identify and isolate issues.
The AD7730BRZ is a high-performance device that can generate heat during operation. To ensure reliable operation, it's essential to provide adequate thermal management. This includes using a heat sink or thermal pad, ensuring good airflow, and avoiding high ambient temperatures. Additionally, consider using thermal interface materials and following proper PCB design practices to minimize thermal resistance.