Part Details for AD7730BRUZ-REEL by Analog Devices Inc
Results Overview of AD7730BRUZ-REEL by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7730BRUZ-REEL Information
AD7730BRUZ-REEL by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2325TMX-G | Rochester Electronics LLC | LMX2325 - RoHS - T/R, PLL Freq Synthesizer | |
HSCHD02CR2001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Brown housing | |
HSCHD02BR1001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Blue housing |
Price & Stock for AD7730BRUZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7730BRUZ-REELTR-ND
|
DigiKey | IC AFE 1 CHAN 24BIT 24TSSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$20.9000 | Buy Now |
DISTI #
584-AD7730BRUZ-R
|
Mouser Electronics | Analog to Digital Converters - ADC TRANSDUCER ADC I.C. RoHS: Compliant | 0 |
|
$20.9000 | Order Now |
|
Analog Devices Inc | TRANSDUCER ADC I.C. Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$15.5400 / $31.9000 | Buy Now |
DISTI #
AD7730BRUZ-REEL
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2500 | 0 |
|
$21.8700 | Buy Now |
|
Vyrian | Converters | 2409 |
|
RFQ | |
|
Win Source Electronics | 2-Channel Single ADC Delta-Sigma 1.2ksps 24-bit Serial 24-Pin TSSOP T/R / IC ADC BRIDGE TRANSDUCER 24TSSOP | 4660 |
|
$9.6250 / $12.4322 | Buy Now |
Part Details for AD7730BRUZ-REEL
AD7730BRUZ-REEL CAD Models
AD7730BRUZ-REEL Part Data Attributes
|
AD7730BRUZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7730BRUZ-REEL
Analog Devices Inc
CMOS, 24-Bit Sigma-Delta, Bridge Transducer ADC for Load Cell Applications
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RU-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 0.08 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Linearity Error-Max (EL) | 0.0018% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
AD7730BRUZ-REEL Frequently Asked Questions (FAQ)
-
The AD7730BRUZ-REEL is a sensitive analog device, and proper layout and placement are crucial. It's recommended to keep the device away from high-frequency sources, use a solid ground plane, and keep analog and digital signals separate. A 4-layer PCB with a dedicated analog ground plane is recommended. Additionally, decoupling capacitors should be placed close to the device, and the analog and digital power supplies should be separated.
-
The AD7730BRUZ-REEL requires calibration to ensure accurate measurements. The recommended calibration procedure involves a two-point calibration, where the device is calibrated at two known input voltages. The calibration process involves writing the calibration coefficients to the device's internal registers. The datasheet provides a detailed calibration procedure, and Analog Devices also provides a calibration software tool to simplify the process.
-
The AD7730BRUZ-REEL has a maximum input voltage range of ±10.5 V. To protect the device from overvoltage, it's recommended to use external voltage limiting circuits, such as voltage dividers or clamp circuits, to limit the input voltage to within the specified range. Additionally, the device has internal overvoltage protection, but it's still important to follow proper PCB design and layout practices to prevent overvoltage conditions.
-
The AD7730BRUZ-REEL communicates with a microcontroller through a serial interface, such as SPI or I2C. The recommended communication protocol is SPI, as it provides faster data transfer rates. The device requires a 3-wire interface (SCLK, DIN, and DOUT) for SPI communication. The datasheet provides detailed information on the communication protocol and timing diagrams.
-
The AD7730BRUZ-REEL has a typical power consumption of 15 mW at 5 V supply voltage. To optimize power consumption, it's recommended to use the device's power-down mode, which reduces power consumption to 1.5 mW. Additionally, using a lower supply voltage, reducing the clock frequency, and optimizing the device's configuration can also help minimize power consumption.