Part Details for AD7729ARU-REEL7 by Analog Devices Inc
Results Overview of AD7729ARU-REEL7 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7729ARU-REEL7 Information
AD7729ARU-REEL7 by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for AD7729ARU-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Dual Sigma-Delta ADC With Auxiliary DAC RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1730 |
|
$12.9900 / $16.2400 | Buy Now |
Part Details for AD7729ARU-REEL7
AD7729ARU-REEL7 CAD Models
AD7729ARU-REEL7 Part Data Attributes
|
AD7729ARU-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7729ARU-REEL7
Analog Devices Inc
3 V, Dual Sigma-Delta ADC with Auxiliary DAC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | TSSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RU-28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for AD7729ARU-REEL7
This table gives cross-reference parts and alternative options found for AD7729ARU-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7729ARU-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADS131A02IPBSR | Texas Instruments | $3.3893 | 24-bit 128-kSPS 2-channel simultaneous-sampling delta-sigma ADC 32-TQFP -40 to 125 | AD7729ARU-REEL7 vs ADS131A02IPBSR |
AD7729ARU | Analog Devices Inc | Check for Price | 3 V, Dual Sigma-Delta ADC with Auxiliary DAC | AD7729ARU-REEL7 vs AD7729ARU |
78M6618-MR/F/P1 | Silergy Corporation | Check for Price | Analog Circuit, | AD7729ARU-REEL7 vs 78M6618-MR/F/P1 |
78M6618-IM/F/P | Silergy Corporation | Check for Price | Analog Circuit, 1 Func, 8 X 8 MM, ROHS COMPLIANT, TQFN-68 | AD7729ARU-REEL7 vs 78M6618-IM/F/P |