-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24-Bit, 8/10-Channel, Low Voltage, Low Power, Sigma Delta ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7718BRUZ by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7010
|
Newark | Adc, 24-Bit, Tssop-28, -40 To 85Deg C, Resolution (Bits):24Bit, Sampling Rate:-, Input Channel Type:Differential, Pseudo Differential, Single Ended, Data Interface:3 Wire, Microwire, Qspi, Serial, Spi, Supply Voltage Type:Single Rohs Compliant: Yes |Analog Devices AD7718BRUZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 57 |
|
$8.9800 / $15.0600 | Buy Now |
DISTI #
584-AD7718BRUZ
|
Mouser Electronics | Analog to Digital Converters - ADC 4/5 Chnl Dif or 8/10 Chnl 24-Bit ADC RoHS: Compliant | 99 |
|
$8.6500 / $15.5400 | Buy Now |
|
Analog Devices Inc | 4/5 Chnl Dif or 8/10 Chnl 24-B Package Multiple: 50 | 425 |
|
$6.4300 / $13.4100 | Buy Now |
DISTI #
26101181
|
Verical | 10-Channel Single ADC Delta-Sigma 1.365ksps 24-bit Serial 28-Pin TSSOP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 400 |
|
$8.5591 | Buy Now |
DISTI #
87327880
|
Verical | 10-Channel Single ADC Delta-Sigma 1.365ksps 24-bit Serial 28-Pin TSSOP Tube RoHS: Compliant Min Qty: 13 Package Multiple: 13 Date Code: 2434 | Americas - 13 |
|
$18.6966 | Buy Now |
|
Rochester Electronics | ADC, Delta-Sigma, 24-Bit, 10 Channel, Serial Access, CMOS, PDSO28 RoHS: Compliant Status: Active Min Qty: 1 | 49 |
|
$7.2900 / $9.1100 | Buy Now |
DISTI #
AD7718BRUZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 50 | 0 |
|
$9.0500 / $9.6700 | Buy Now |
|
Win Source Electronics | IC ADC 24BIT R-R 8/10CH 28-TSSOP | 3500 |
|
$5.3901 / $6.9620 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7718BRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7718BRUZ
Analog Devices Inc
24-Bit, 8/10-Channel, Low Voltage, Low Power, Sigma Delta ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | PLASTIC, TSSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RU-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.56 V | |
Analog Input Voltage-Min | -2.56 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Linearity Error-Max (EL) | 0.001% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 10 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD7718BRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7718BRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7718BRUZ-REEL7 | Analog Devices Inc | $10.1436 | 24-Bit, 8/10-Channel, Low Voltage, Low Power, Sigma Delta ADC | AD7718BRUZ vs AD7718BRUZ-REEL7 |
AD7718BRZ | Analog Devices Inc | $9.7022 | 24-Bit, 8/10-Channel, Low Voltage, Low Power, Sigma Delta ADC | AD7718BRUZ vs AD7718BRZ |
AD7718BRU-REEL7 | Analog Devices Inc | Check for Price | 24-Bit, 8/10-Channel, Low Voltage, Low Power, Sigma Delta ADC | AD7718BRUZ vs AD7718BRU-REEL7 |
AD7718BRU | Analog Devices Inc | Check for Price | 24-Bit, 8/10-Channel, Low Voltage, Low Power, Sigma Delta ADC | AD7718BRUZ vs AD7718BRU |
AD7718BRUZ-REEL | Analog Devices Inc | Check for Price | 10-CH 24-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO28, TSSOP-28 | AD7718BRUZ vs AD7718BRUZ-REEL |
AD7718BR-REEL | Analog Devices Inc | Check for Price | 10-CH 24-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO28, SOIC-28 | AD7718BRUZ vs AD7718BR-REEL |
AD7718BR | Analog Devices Inc | Check for Price | IC 10-CH 24-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO28, PLASTIC, SOIC-28, Analog to Digital Converter | AD7718BRUZ vs AD7718BR |
AD7718BRZ-REEL | Analog Devices Inc | Check for Price | 24-Bit, 8/10-Channel, Low Voltage, Low Power, Sigma Delta ADC | AD7718BRUZ vs AD7718BRZ-REEL |
AD7718BRZ-REEL7 | Analog Devices Inc | Check for Price | 24-Bit, 8/10-Channel, Low Voltage, Low Power, Sigma Delta ADC | AD7718BRUZ vs AD7718BRZ-REEL7 |
The AD7718BRUZ requires careful layout and placement to minimize noise and ensure accurate conversions. It is recommended to place the device close to the analog signal sources, use a solid ground plane, and keep the analog and digital signals separate. Additionally, decoupling capacitors should be placed close to the device's power pins.
To optimize the AD7718BRUZ's performance, it is essential to understand the specific requirements of your application. This includes selecting the correct gain and offset settings, choosing the right clock frequency, and optimizing the analog front-end circuitry. Additionally, it is recommended to consult the device's datasheet and application notes for specific guidance.
Common pitfalls to avoid when using the AD7718BRUZ include incorrect pin connections, inadequate power supply decoupling, and insufficient analog input filtering. Additionally, failing to follow the recommended layout and placement guidelines, and not accounting for thermal considerations can also impact the device's performance.
To troubleshoot issues with the AD7718BRUZ, start by verifying the power supply and clock signals. Check the device's output data for errors and ensure that the analog input signals are within the specified range. Use an oscilloscope to verify the analog input signals and the device's output data. Consult the device's datasheet and application notes for specific troubleshooting guidance.
The AD7718BRUZ is sensitive to temperature changes, and thermal considerations are essential to ensure accurate conversions. It is recommended to keep the device at a stable temperature, avoid thermal gradients, and ensure good thermal conductivity between the device and the PCB. Consult the device's datasheet for specific thermal guidelines.