Part Details for AD7718BR by Analog Devices Inc
Results Overview of AD7718BR by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7718BR Information
AD7718BR by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7718BR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$6.0000 / $9.2300 | Buy Now |
|
Vyrian | Peripheral ICs | 744 |
|
RFQ |
Part Details for AD7718BR
AD7718BR CAD Models
AD7718BR Part Data Attributes
|
AD7718BR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7718BR
Analog Devices Inc
IC 10-CH 24-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO28, PLASTIC, SOIC-28, Analog to Digital Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.56 V | |
Analog Input Voltage-Min | -2.56 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Linearity Error-Max (EL) | 0.001% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 10 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for AD7718BR
This table gives cross-reference parts and alternative options found for AD7718BR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7718BR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7718BR-REEL | Analog Devices Inc | Check for Price | 10-CH 24-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO28, SOIC-28 | AD7718BR vs AD7718BR-REEL |
AD7718BR Frequently Asked Questions (FAQ)
-
The AD7718BR is a sensitive analog device, and proper layout and placement are crucial for optimal performance. It is recommended to keep the analog and digital grounds separate, use a solid ground plane, and keep the analog input traces short and away from digital signals. Additionally, the device should be placed close to the analog input sources to minimize noise pickup.
-
The AD7718BR has an internal calibration mechanism that can be initiated by writing to the CAL register. The device can be calibrated in the factory or in the system. The calibration process involves writing a specific code to the CAL register, which triggers the internal calibration sequence. The device then adjusts its internal gain and offset to ensure accurate conversions.
-
The AD7718BR's performance is affected by temperature, particularly in terms of offset and gain drift. The device's offset voltage can drift by up to ±10 μV/°C, and the gain can drift by up to ±10 ppm/°C. However, the device's internal calibration mechanism can compensate for these drifts to some extent. It is recommended to use external temperature compensation or calibration techniques to ensure optimal performance over the desired temperature range.
-
The AD7718BR is a sensitive analog device and can be affected by electromagnetic interference (EMI) and radio-frequency interference (RFI). To minimize the effects of EMI and RFI, it is recommended to use proper shielding, grounding, and filtering techniques. The device's analog input traces should be kept short and shielded, and the device should be placed in a shielded enclosure. Additionally, the use of EMI filters and RFI absorbers can help reduce the impact of external interference.
-
The recommended power-up sequence for the AD7718BR is to power up the analog supply (AVDD) first, followed by the digital supply (DVDD). This ensures that the analog circuitry is powered up before the digital circuitry, which helps to prevent any potential latch-up or damage to the device.