Part Details for AD7715ARU-3REEL7 by Analog Devices Inc
Results Overview of AD7715ARU-3REEL7 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7715ARU-3REEL7 Information
AD7715ARU-3REEL7 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7715ARU-3REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO16 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2697 |
|
$6.9300 / $8.6600 | Buy Now |
Part Details for AD7715ARU-3REEL7
AD7715ARU-3REEL7 CAD Models
AD7715ARU-3REEL7 Part Data Attributes
|
AD7715ARU-3REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7715ARU-3REEL7
Analog Devices Inc
1-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO16, MO-153AB, TSSOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 1.25 V | |
Analog Input Voltage-Min | -1.25 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for AD7715ARU-3REEL7
This table gives cross-reference parts and alternative options found for AD7715ARU-3REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7715ARU-3REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7715ARU-3REEL | Analog Devices Inc | Check for Price | 1-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO16, MO-153AB, TSSOP-16 | AD7715ARU-3REEL7 vs AD7715ARU-3REEL |
AD7715ARU-3 | Analog Devices Inc | Check for Price | IC 1-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO16, MO-153AB, TSSOP-16, Analog to Digital Converter | AD7715ARU-3REEL7 vs AD7715ARU-3 |
AD7715ARUZ-3REEL | Analog Devices Inc | Check for Price | IC 1-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO16, MO-153AB, TSSOP-16, Analog to Digital Converter | AD7715ARU-3REEL7 vs AD7715ARUZ-3REEL |
AD7715ARU-3REEL7 Frequently Asked Questions (FAQ)
-
The AD7715ARU-3REEL7 is a sensitive analog device, and proper layout and placement are crucial for optimal performance. It is recommended to follow the layout guidelines provided in the datasheet, including keeping the analog and digital grounds separate, using a solid ground plane, and minimizing noise coupling. Additionally, place the device close to the analog signal sources and keep the signal paths as short as possible.
-
The AD7715ARU-3REEL7 has an internal calibration mechanism that can be initiated through the CAL pin. The device can be calibrated in-system or during manufacturing. For in-system calibration, apply a known voltage to the input pins and then toggle the CAL pin high and low to initiate the calibration process. The device will then adjust its internal gain and offset to match the applied voltage.
-
The AD7715ARU-3REEL7 has a maximum input voltage range of ±10V, but it can be limited by the supply voltage. The device can operate with a supply voltage as low as 2.7V, but the input voltage range will be reduced accordingly. It is recommended to consult the datasheet for the specific input voltage range limitations based on the supply voltage used.
-
The AD7715ARU-3REEL7 is a high-resolution ADC and is sensitive to noise and EMI. To minimize noise and EMI sensitivity, use proper shielding, grounding, and layout techniques. Use a solid ground plane, keep the analog and digital grounds separate, and use bypass capacitors to filter out high-frequency noise. Additionally, consider using a shielded enclosure and EMI filters to reduce external noise and EMI.
-
The power consumption of the AD7715ARU-3REEL7 depends on the operating mode and the supply voltage. In normal operation, the device consumes around 15mA of current from the 5V supply. In power-down mode, the current consumption is reduced to around 1μA. Consult the datasheet for the specific power consumption values based on the operating mode and supply voltage used.