Part Details for AD7713SQ by Analog Devices Inc
Results Overview of AD7713SQ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7713SQ Information
AD7713SQ by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7713SQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ADC, Delta-Sigma, 24-Bit, 1 Func, 3 Channel, Serial Access, CMOS, CDIP24 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1348 |
|
$92.4600 / $115.5700 | Buy Now |
Part Details for AD7713SQ
AD7713SQ CAD Models
AD7713SQ Part Data Attributes
|
AD7713SQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7713SQ
Analog Devices Inc
IC 3-CH 24-BIT DELTA-SIGMA ADC, SERIAL ACCESS, CDIP24, 0.300 INCH, HERMETIC SEALED, CERDIP-24, Analog to Digital Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, HERMETIC SEALED, CERDIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-CDIP-T24 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0015% | |
Number of Analog In Channels | 3 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.0039 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD7713SQ
This table gives cross-reference parts and alternative options found for AD7713SQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7713SQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7713ANZ | Analog Devices Inc | Check for Price | CMOS, Low Power 24-Bit Sigma-Delta, Signal Conditioning ADC with Matched RTD Current Sources | AD7713SQ vs AD7713ANZ |
AD7713AQ | Analog Devices Inc | Check for Price | IC 3-CH 24-BIT DELTA-SIGMA ADC, SERIAL ACCESS, CDIP24, 0.300 INCH, HERMETIC SEALED, CERDIP-24, Analog to Digital Converter | AD7713SQ vs AD7713AQ |
AD7713AN | Analog Devices Inc | Check for Price | IC 3-CH 24-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDIP24, 0.300 INCH, PLASTIC, DIP-24, Analog to Digital Converter | AD7713SQ vs AD7713AN |
AD7713SQ Frequently Asked Questions (FAQ)
-
The AD7713SQ is a sensitive analog device, and proper layout and placement are crucial for optimal performance. It is recommended to keep the analog and digital grounds separate, use a solid ground plane, and place the device close to the analog signal sources. Additionally, keep the digital lines away from the analog inputs and use shielding if necessary.
-
The AD7713SQ has an internal calibration mechanism that can be initiated by writing to the CAL register. The device can be calibrated in the system calibration mode or in the self-calibration mode. The system calibration mode requires an external calibration voltage, while the self-calibration mode uses an internal voltage reference. Refer to the datasheet for the specific calibration procedure.
-
The maximum sampling rate of the AD7713SQ is 100 kSPS (kilosamples per second). However, the actual sampling rate may be limited by the system clock frequency, the conversion mode, and the filter settings. Refer to the datasheet for the specific sampling rate limitations.
-
The AD7713SQ is specified to operate from a 2.7V to 5.5V power supply. However, the device's performance may be affected at higher supply voltages. It is recommended to operate the device at a supply voltage of 3.3V or lower for optimal performance.
-
The AD7713SQ is a high-resolution ADC, and it can be sensitive to noise and interference. To minimize noise and interference, use proper shielding, grounding, and layout techniques. Additionally, use the device's built-in filters, such as the sinc filter or the programmable gain amplifier (PGA) filter, to reduce noise and interference.