Part Details for AD7708BRZ-REEL7 by Analog Devices Inc
Results Overview of AD7708BRZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7708BRZ-REEL7 Information
AD7708BRZ-REEL7 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7708BRZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD7708BRZ-REEL7CT-ND
|
DigiKey | IC ADC 16BIT SIGMA-DELTA 28SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.6000 / $13.9200 | Buy Now |
DISTI #
584-AD7708BRZ-R7
|
Mouser Electronics | Analog to Digital Converters - ADC 4/5 Chnl Diff or 8/10 chnl 24-Bit ADC RoHS: Compliant | 0 |
|
$7.1300 / $13.8100 | Order Now |
|
Analog Devices Inc | 4/5 Chnl Diff or 8/10 chnl 24- Min Qty: 400 Package Multiple: 400 | 0 |
|
$4.8900 / $13.9200 | Buy Now |
DISTI #
AD7708BRZ-REEL7
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 400 | 0 |
|
$6.9100 / $7.1800 | Buy Now |
|
Cytech Systems Limited | IC ADC 16BIT SIGMA-DELTA 28SOIC | 400 |
|
RFQ | |
|
Vyrian | Converters | 18 |
|
RFQ | |
|
Win Source Electronics | IC ADC 16BIT SIGMA-DELTA 28SOIC | 1870 |
|
$4.6667 / $6.0277 | Buy Now |
Part Details for AD7708BRZ-REEL7
AD7708BRZ-REEL7 CAD Models
AD7708BRZ-REEL7 Part Data Attributes
|
AD7708BRZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7708BRZ-REEL7
Analog Devices Inc
16-Bit 8/10-Channel, Low Voltage, Low Power, Sigma Delta ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RW-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.56 V | |
Analog Input Voltage-Min | -2.56 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 10 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for AD7708BRZ-REEL7
This table gives cross-reference parts and alternative options found for AD7708BRZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7708BRZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7708BRZ-REEL | Analog Devices Inc | $4.7038 | 16-Bit 8/10-Channel, Low Voltage, Low Power, Sigma Delta ADC | AD7708BRZ-REEL7 vs AD7708BRZ-REEL |
AD7708BRUZ-REEL | Analog Devices Inc | $7.5165 | 16-Bit 8/10-Channel, Low Voltage, Low Power, Sigma Delta ADC | AD7708BRZ-REEL7 vs AD7708BRUZ-REEL |
AD7708BRUZ | Analog Devices Inc | $8.0551 | 16-Bit 8/10-Channel, Low Voltage, Low Power, Sigma Delta ADC | AD7708BRZ-REEL7 vs AD7708BRUZ |
AD7708BRZ | Analog Devices Inc | $8.4872 | 16-Bit 8/10-Channel, Low Voltage, Low Power, Sigma Delta ADC | AD7708BRZ-REEL7 vs AD7708BRZ |
AD7708BR-REEL7 | Analog Devices Inc | Check for Price | 16-Bit 8/10-Channel, Low Voltage, Low Power, Sigma Delta ADC | AD7708BRZ-REEL7 vs AD7708BR-REEL7 |
AD7708BRU | Analog Devices Inc | Check for Price | 16-Bit 8/10-Channel, Low Voltage, Low Power, Sigma Delta ADC | AD7708BRZ-REEL7 vs AD7708BRU |
AD7708BRU-REEL7 | Analog Devices Inc | Check for Price | 16-Bit 8/10-Channel, Low Voltage, Low Power, Sigma Delta ADC | AD7708BRZ-REEL7 vs AD7708BRU-REEL7 |
AD7708BRU-REEL | Analog Devices Inc | Check for Price | 10-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO28, TSSOP-28 | AD7708BRZ-REEL7 vs AD7708BRU-REEL |
AD7708BRZ-REEL7 Frequently Asked Questions (FAQ)
-
The AD7708 datasheet provides general guidelines for layout and placement, but it's recommended to follow Analog Devices' application note AN-931 for more detailed guidance on PCB layout, component placement, and thermal management to ensure optimal performance.
-
The AD7708 has a self-calibration feature, but it's recommended to perform a system-level calibration to account for external component tolerances and PCB parasitics. A calibration procedure can be found in the datasheet, and additional guidance is provided in Analog Devices' application note AN-0971.
-
The AD7708 can handle input voltages up to ±10.5 V, but the maximum input voltage range depends on the gain setting and the reference voltage. Refer to the datasheet for specific input voltage ranges for each gain setting.
-
Yes, the AD7708 can be used with an external reference voltage. The external reference voltage should be connected to the REFIN pin, and the internal reference voltage should be disabled by connecting the REFSEL pin to VCC. The external reference voltage should be within the specified range of 2.5 V to 5.5 V.
-
The AD7708 has a serial interface that can be connected to a microcontroller's SPI or I²C interface. The datasheet provides detailed information on the serial interface protocol, and additional guidance can be found in Analog Devices' application notes and code examples.