Part Details for AD7708BRZ-REEL by Analog Devices Inc
Results Overview of AD7708BRZ-REEL by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7708BRZ-REEL Information
AD7708BRZ-REEL by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2325TMX-G | Rochester Electronics LLC | LMX2325 - RoHS - T/R, PLL Freq Synthesizer | |
HSCHD02CR2001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Brown housing | |
HSCHD02BR1001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Blue housing |
Price & Stock for AD7708BRZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD7708BRZ-REELCT-ND
|
DigiKey | IC ADC 16BIT SIGMA-DELTA 28SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5 In Stock |
|
$6.6000 / $13.1400 | Buy Now |
DISTI #
584-AD7708BRZ-R
|
Mouser Electronics | Analog to Digital Converters - ADC 4/5 Chnl Diff or 8/10 chnl 24-Bit ADC RoHS: Compliant | 829 |
|
$6.5900 / $11.7800 | Buy Now |
|
Analog Devices Inc | 4/5 Chnl Diff or 8/10 chnl 24- Min Qty: 1 Package Multiple: 1000 | 1 |
|
$6.6000 / $13.1400 | Buy Now |
DISTI #
AD7708BRZ-REEL
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1000 | 0 |
|
$6.9100 | Buy Now |
|
Win Source Electronics | IC ADC 16BIT R-R 8/10CH 28SOIC | 1850 |
|
$4.6667 / $6.0277 | Buy Now |
Part Details for AD7708BRZ-REEL
AD7708BRZ-REEL CAD Models
AD7708BRZ-REEL Part Data Attributes
|
AD7708BRZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7708BRZ-REEL
Analog Devices Inc
16-Bit 8/10-Channel, Low Voltage, Low Power, Sigma Delta ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RW-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.56 V | |
Analog Input Voltage-Min | -2.56 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 10 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for AD7708BRZ-REEL
This table gives cross-reference parts and alternative options found for AD7708BRZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7708BRZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7708BRUZ-REEL | Analog Devices Inc | $7.5165 | 16-Bit 8/10-Channel, Low Voltage, Low Power, Sigma Delta ADC | AD7708BRZ-REEL vs AD7708BRUZ-REEL |
AD7708BRUZ | Analog Devices Inc | $8.0551 | 16-Bit 8/10-Channel, Low Voltage, Low Power, Sigma Delta ADC | AD7708BRZ-REEL vs AD7708BRUZ |
AD7708BRZ | Analog Devices Inc | $8.4872 | 16-Bit 8/10-Channel, Low Voltage, Low Power, Sigma Delta ADC | AD7708BRZ-REEL vs AD7708BRZ |
AD7708BRZ-REEL7 | Analog Devices Inc | Check for Price | 16-Bit 8/10-Channel, Low Voltage, Low Power, Sigma Delta ADC | AD7708BRZ-REEL vs AD7708BRZ-REEL7 |
AD7708BR-REEL7 | Analog Devices Inc | Check for Price | 16-Bit 8/10-Channel, Low Voltage, Low Power, Sigma Delta ADC | AD7708BRZ-REEL vs AD7708BR-REEL7 |
AD7708BRU | Analog Devices Inc | Check for Price | 16-Bit 8/10-Channel, Low Voltage, Low Power, Sigma Delta ADC | AD7708BRZ-REEL vs AD7708BRU |
AD7708BRU-REEL7 | Analog Devices Inc | Check for Price | 16-Bit 8/10-Channel, Low Voltage, Low Power, Sigma Delta ADC | AD7708BRZ-REEL vs AD7708BRU-REEL7 |
AD7708BRU-REEL | Analog Devices Inc | Check for Price | 10-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO28, TSSOP-28 | AD7708BRZ-REEL vs AD7708BRU-REEL |
AD7708BRZ-REEL Frequently Asked Questions (FAQ)
-
The AD7708BRZ-REEL requires careful layout and placement to minimize noise and ensure optimal performance. It is recommended to place the device close to the analog signal sources, use a solid ground plane, and keep the analog and digital signals separate. Additionally, decoupling capacitors should be placed close to the device's power pins.
-
The gain and offset calibration for the AD7708BRZ-REEL can be optimized by using the device's built-in calibration registers. The gain calibration can be performed by writing the desired gain value to the gain calibration register, while the offset calibration can be performed by writing the desired offset value to the offset calibration register. It is recommended to consult the datasheet for the specific calibration procedures.
-
The recommended power-up sequence for the AD7708BRZ-REEL is to first apply the analog power supply (AVDD) and then the digital power supply (DVDD). The device should be powered up in the following order: AVDD, DVDD, and then the clock signal. This ensures that the device powers up correctly and minimizes the risk of latch-up or other power-up related issues.
-
The AD7708BRZ-REEL requires a stable clock signal to operate correctly. The clock signal should be a clean, low-jitter signal with a frequency between 1 MHz and 10 MHz. It is recommended to use a clock signal with a 50% duty cycle and to avoid using a clock signal with a high frequency component that may interfere with the device's operation.
-
The AD7708BRZ-REEL's output data can be filtered and averaged to improve the signal-to-noise ratio and reduce noise. A digital filter, such as a moving average filter or a low-pass filter, can be used to filter the output data. Additionally, the output data can be averaged over multiple conversions to reduce noise and improve accuracy.