-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3V/5V, 1mW, 3-Channel Pseudo Differential, 16-Bit Sigma-Delta ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7706BRZ by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4016679
|
Farnell | ADC, 16BIT, WSOIC-16, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 354 |
|
$11.1261 / $17.0813 | Buy Now |
DISTI #
505-AD7706BRZ-ND
|
DigiKey | IC ADC 16BIT SIGMA-DELTA 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
59 In Stock |
|
$9.0250 / $16.6600 | Buy Now |
DISTI #
584-AD7706BRZ
|
Mouser Electronics | Analog to Digital Converters - ADC LOW COST 3CHNL 16-6 SIGMA DELTA ADC I.C. RoHS: Compliant | 694 |
|
$10.2000 / $15.6600 | Buy Now |
|
Analog Devices Inc | LOW COST 3CHNL 16-6 SIGMA DELT Package Multiple: 47 | 811 |
|
$6.6900 / $16.6600 | Buy Now |
DISTI #
26646858
|
Verical | 3-Channel Single ADC Delta-Sigma 500sps 16-bit Serial 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 47 Package Multiple: 47 | Americas - 799 |
|
$9.0818 | Buy Now |
|
Rochester Electronics | 3-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$7.5800 / $9.4800 | Buy Now |
DISTI #
AD7706BRZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 47 | 0 |
|
$9.4500 / $10.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7706BRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7706BRZ
Analog Devices Inc
3V/5V, 1mW, 3-Channel Pseudo Differential, 16-Bit Sigma-Delta ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, LEAD FREE, MS-013AA, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Linearity Error-Max (EL) | 0.003% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 3 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.0192 MHz | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for AD7706BRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7706BRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7706BRZ-REEL7 | Analog Devices Inc | Check for Price | 3V/5V, 1mW, 3-Channel Pseudo Differential, 16-Bit Sigma-Delta ADC | AD7706BRZ vs AD7706BRZ-REEL7 |
AD7706BRZ-REEL | Analog Devices Inc | Check for Price | 3V/5V, 1mW, 3-Channel Pseudo Differential, 16-Bit Sigma-Delta ADC | AD7706BRZ vs AD7706BRZ-REEL |
A good layout and grounding technique is crucial for the AD7706BRZ. It is recommended to use a multi-layer PCB with a dedicated analog ground plane, and to keep the analog and digital grounds separate. The AD7706BRZ should be placed close to the analog ground plane, and the analog and digital signals should be routed on separate layers.
To optimize the performance of the AD7706BRZ in noisy environments, it is recommended to use a low-pass filter at the input, and to use a shielded cable to connect the sensor to the AD7706BRZ. Additionally, the AD7706BRZ should be placed in a shielded enclosure, and the power supply should be well-regulated and filtered.
The maximum input voltage that the AD7706BRZ can handle is ±10V. However, it is recommended to limit the input voltage to ±5V to ensure accurate conversion and to prevent damage to the device.
The AD7706BRZ has a built-in calibration capability. The device can be calibrated by applying a known input voltage and adjusting the offset and gain registers to achieve the desired accuracy. The calibration process can be automated using the AD7706BRZ's built-in calibration algorithm.
The maximum sampling rate of the AD7706BRZ is 153.6 kHz. However, the actual sampling rate may be limited by the system clock frequency and the conversion time of the device.