Part Details for AD7706BRZ-REEL by Analog Devices Inc
Results Overview of AD7706BRZ-REEL by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7706BRZ-REEL Information
AD7706BRZ-REEL by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2325TMX-G | Rochester Electronics LLC | LMX2325 - RoHS - T/R, PLL Freq Synthesizer | |
HSCHD02CR2001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Brown housing | |
HSCHD02BR1001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Blue housing |
Price & Stock for AD7706BRZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD7706BRZ-REELCT-ND
|
DigiKey | IC ADC 16BIT SIGMA-DELTA 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.0250 / $17.7900 | Buy Now |
DISTI #
584-AD7706BRZ-R
|
Mouser Electronics | Analog to Digital Converters - ADC LOW COST 3CHNL 16-6 SIGMA DELTA ADC I.C. RoHS: Compliant | 0 |
|
$9.0200 | Order Now |
|
Analog Devices Inc | LOW COST 3CHNL 16-6 SIGMA DELT Min Qty: 1000 Package Multiple: 1000 | 1000 |
|
$9.0250 / $17.7900 | Buy Now |
DISTI #
88085154
|
Verical | 3-Channel Single ADC Delta-Sigma 500sps 16-bit Serial 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$9.0818 | Buy Now |
DISTI #
AD7706BRZ-REEL
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1000 | 0 |
|
$9.4500 | Buy Now |
|
LCSC | 16-Bit 2.7V5.25V SPI SOIC-16-300mil Analog to Digital Converters (ADC) ROHS | 1 |
|
$15.9369 / $16.4289 | Buy Now |
Part Details for AD7706BRZ-REEL
AD7706BRZ-REEL CAD Models
AD7706BRZ-REEL Part Data Attributes
|
AD7706BRZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7706BRZ-REEL
Analog Devices Inc
3V/5V, 1mW, 3-Channel Pseudo Differential, 16-Bit Sigma-Delta ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, LEAD FREE, MS-013AA, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Linearity Error-Max (EL) | 0.003% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 3 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.0192 MHz | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for AD7706BRZ-REEL
This table gives cross-reference parts and alternative options found for AD7706BRZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7706BRZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7706BRZ | Analog Devices Inc | $12.5625 | 3V/5V, 1mW, 3-Channel Pseudo Differential, 16-Bit Sigma-Delta ADC | AD7706BRZ-REEL vs AD7706BRZ |
AD7706BRZ-REEL7 | Analog Devices Inc | Check for Price | 3V/5V, 1mW, 3-Channel Pseudo Differential, 16-Bit Sigma-Delta ADC | AD7706BRZ-REEL vs AD7706BRZ-REEL7 |
AD7706BRZ-REEL Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the AD7706BRZ-REEL can be found in the AD7706 Evaluation Board documentation, which provides a detailed layout guide and PCB design files. Additionally, Analog Devices provides a layout guide in the application note AN-0971, which provides general guidelines for layout and placement of high-precision analog-to-digital converters.
-
The AD7706BRZ-REEL has an internal calibration mechanism that can be initiated through the CAL pin. The calibration process is described in the datasheet, and it is recommended to perform calibration after power-up and after any changes to the gain or offset settings. Additionally, the AD7706 Evaluation Board software provides a calibration routine that can be used to calibrate the device.
-
The maximum sampling rate of the AD7706BRZ-REEL is 100 kSPS (kilosamples per second), but this can be limited by the clock frequency and the settling time of the analog input signal. The datasheet provides a detailed description of the sampling rate limitations and the recommended clock frequencies for different sampling rates.
-
The AD7706BRZ-REEL is a high-precision analog-to-digital converter, and as such, it is sensitive to noise and EMI. To minimize noise and EMI sensitivity, it is recommended to use proper shielding, grounding, and decoupling techniques, as well as to follow the layout and placement guidelines provided in the datasheet and application notes. Additionally, the use of a low-pass filter or a band-pass filter can help to reduce noise and EMI.
-
The power consumption of the AD7706BRZ-REEL depends on the operating mode, clock frequency, and sampling rate. The datasheet provides a detailed description of the power consumption in different operating modes, and the typical power consumption is around 15 mW at 100 kSPS sampling rate.