Part Details for AD7706BRUZ by Analog Devices Inc
Results Overview of AD7706BRUZ by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7706BRUZ Information
AD7706BRUZ by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7706BRUZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6988
|
Newark | Adc, 16Bit, Tssop-16, -40 To 85Deg C, Resolution (Bits):16Bit, Sampling Rate:-, Input Channel Type:Pseudo Differential, Data Interface:3 Wire, Microwire, Qspi, Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:4.75V Rohs Compliant: Yes |Analog Devices AD7706BRUZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$9.4600 / $17.1400 | Buy Now |
DISTI #
AD7706BRUZ-ND
|
DigiKey | IC ADC 16BIT SIGMA-DELTA 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
72 In Stock |
|
$9.4625 / $17.2700 | Buy Now |
DISTI #
584-AD7706BRUZ
|
Mouser Electronics | Analog to Digital Converters - ADC LOW COST 3CHNL 16-6 SIGMA DELTA ADC I.C. RoHS: Compliant | 80 |
|
$10.4200 / $16.3500 | Buy Now |
|
Analog Devices Inc | LOW COST 3CHNL 16-6 SIGMA DELT Package Multiple: 96 | 111 |
|
$7.0400 / $17.2700 | Buy Now |
|
Rochester Electronics | 3-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 43 |
|
$7.9500 / $9.9400 | Buy Now |
DISTI #
AD7706BRUZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 96 | 0 |
|
$9.9000 / $10.5800 | Buy Now |
|
LCSC | 16-Bit 2.7V5.25V 500Hz SPI TSSOP-16 Analog to Digital Converters (ADC) ROHS | 50 |
|
$16.6865 / $20.8313 | Buy Now |
Part Details for AD7706BRUZ
AD7706BRUZ CAD Models
AD7706BRUZ Part Data Attributes
|
AD7706BRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7706BRUZ
Analog Devices Inc
3V/5V, 1mW, 3-Channel Pseudo Differential, 16-Bit Sigma-Delta ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.003% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 3 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.0192 MHz | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for AD7706BRUZ
This table gives cross-reference parts and alternative options found for AD7706BRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7706BRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7706BRU-REEL7 | Analog Devices Inc | Check for Price | 3V/5V, 1mW, 3-Channel Pseudo Differential, 16-Bit Sigma-Delta ADC | AD7706BRUZ vs AD7706BRU-REEL7 |
AD7706BRU | Analog Devices Inc | Check for Price | 3V/5V, 1mW, 3-Channel Pseudo Differential, 16-Bit Sigma-Delta ADC | AD7706BRUZ vs AD7706BRU |
AD7706BRU-REEL | Analog Devices Inc | Check for Price | 3V/5V, 1mW, 3-Channel Pseudo Differential, 16-Bit Sigma-Delta ADC | AD7706BRUZ vs AD7706BRU-REEL |
AD7706BRUZ-REEL | Analog Devices Inc | Check for Price | 3V/5V, 1mW, 3-Channel Pseudo Differential, 16-Bit Sigma-Delta ADC | AD7706BRUZ vs AD7706BRUZ-REEL |
AD7706BRUZ Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VCC first, followed by AVCC, and then the digital supplies (DVCC and OVCC). This ensures that the analog and digital sections of the device power up correctly.
-
To optimize noise performance, use a low-noise voltage reference, minimize digital noise coupling, and use a quiet analog power supply. Additionally, use a capacitor on the REFIN pin to filter out high-frequency noise.
-
The CAL pin is used for calibration. Connect a 10 kΩ resistor between CAL and AGND to enable calibration. During calibration, the device adjusts its internal offset and gain to ensure accurate conversions.
-
Use external protection diodes or a voltage limiter circuit to prevent overvoltage conditions on the analog input pins. The AD7706 has internal diodes that can handle up to 30 V, but external protection is recommended for higher voltages.
-
The maximum sampling rate of the AD7706 is 153.6 kHz. To achieve this rate, use the fastest clock frequency (4.9152 MHz) and set the conversion mode to 'Fast' (CONVST = 0).