Part Details for AD7705BRUZ-REEL by Analog Devices Inc
Results Overview of AD7705BRUZ-REEL by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7705BRUZ-REEL Information
AD7705BRUZ-REEL by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7705BRUZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD7705BRUZ-REELCT-ND
|
DigiKey | IC ADC 16BIT SIGMA-DELTA 16TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3015 In Stock |
|
$8.7500 / $16.2700 | Buy Now |
DISTI #
584-AD7705BRUZ-R
|
Mouser Electronics | Analog to Digital Converters - ADC LOW COST 2CHNL 16-6 SIGMA DELTA ADC I.C. RoHS: Compliant | 2500 |
|
$8.7500 / $15.2200 | Buy Now |
|
Analog Devices Inc | LOW COST 2CHNL 16-6 SIGMA DELT Min Qty: 1 Package Multiple: 2500 | 603 |
|
$6.5000 / $16.2700 | Buy Now |
DISTI #
AD7705BRUZ-REEL
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2500 | 0 |
|
$9.1500 | Buy Now |
|
LCSC | 16Bit 2.7V5.25V SPI TSSOP-16 Analog to Digital Converters (ADC) ROHS | 505 |
|
$3.0062 / $5.1395 | Buy Now |
|
Win Source Electronics | IC ADC 16BIT 2CHAN 16TSSOP | 11720 |
|
$4.2351 / $5.4702 | Buy Now |
Part Details for AD7705BRUZ-REEL
AD7705BRUZ-REEL CAD Models
AD7705BRUZ-REEL Part Data Attributes
|
AD7705BRUZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7705BRUZ-REEL
Analog Devices Inc
3V/5V, 1 mW, 2-Channel Differential, 16-Bit Sigma-Delta ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.003% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.0192 MHz | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for AD7705BRUZ-REEL
This table gives cross-reference parts and alternative options found for AD7705BRUZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7705BRUZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7705BRUZ | Analog Devices Inc | $10.9390 | 3V/5V, 1 mW, 2-Channel Differential, 16-Bit Sigma-Delta ADC | AD7705BRUZ-REEL vs AD7705BRUZ |
AD7705BRUZ-REEL7 | Analog Devices Inc | $8.5414 | 3V/5V, 1 mW, 2-Channel Differential, 16-Bit Sigma-Delta ADC | AD7705BRUZ-REEL vs AD7705BRUZ-REEL7 |
AD7705BRU | Analog Devices Inc | Check for Price | 3V/5V, 1 mW, 2-Channel Differential, 16-Bit Sigma-Delta ADC | AD7705BRUZ-REEL vs AD7705BRU |
AD7705BRU-REEL7 | Analog Devices Inc | Check for Price | 3V/5V, 1 mW, 2-Channel Differential, 16-Bit Sigma-Delta ADC | AD7705BRUZ-REEL vs AD7705BRU-REEL7 |
AD7705BRU-REEL | Analog Devices Inc | Check for Price | 2-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO16, MO-153AB, TSSOP-16 | AD7705BRUZ-REEL vs AD7705BRU-REEL |
AD7705BRUZ-REEL Frequently Asked Questions (FAQ)
-
The AD7705 datasheet provides a recommended layout and placement guide, but it's essential to follow good analog design practices, such as keeping analog and digital signals separate, using a solid ground plane, and minimizing noise coupling.
-
To optimize the AD7705's performance, consider factors such as input signal amplitude, frequency, and noise levels. Adjust the gain, filter settings, and clock frequency accordingly. Additionally, ensure proper power supply decoupling and noise filtering.
-
The AD7705 can handle input voltages up to ±10V, but it's essential to ensure that the input signal is within the specified range to avoid damage to the device.
-
The AD7705 communicates through a serial interface (SPI or I²C). Ensure that the microcontroller or DSP is configured to match the AD7705's communication protocol, and use a level shifter if necessary to match voltage levels.
-
The AD7705's power consumption is typically around 15mA. To reduce power consumption, consider using the device's power-down mode, reducing the clock frequency, or using a lower supply voltage.