Part Details for AD7705BR by Analog Devices Inc
Results Overview of AD7705BR by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7705BR Information
AD7705BR by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7705BR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 178 |
|
RFQ | ||
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Quest Components | IC,DATA ACQ SIGNAL CONDITIONER,2-CHANNEL,16-BIT,CMOS,SOP,16PIN,PLASTIC | 142 |
|
$7.6890 / $13.9800 | Buy Now |
|
Quest Components | IC,DATA ACQ SIGNAL CONDITIONER,2-CHANNEL,16-BIT,CMOS,SOP,16PIN,PLASTIC | 2 |
|
$7.5000 / $9.0000 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
Part Details for AD7705BR
AD7705BR CAD Models
AD7705BR Part Data Attributes
|
AD7705BR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7705BR
Analog Devices Inc
3V/5V, 1 mW, 2-Channel Differential, 16-Bit Sigma-Delta ADC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, MS-013AA, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Linearity Error-Max (EL) | 0.003% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.0192 MHz | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for AD7705BR
This table gives cross-reference parts and alternative options found for AD7705BR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7705BR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7705BRZ | Analog Devices Inc | $11.8394 | 3V/5V, 1 mW, 2-Channel Differential, 16-Bit Sigma-Delta ADC | AD7705BR vs AD7705BRZ |
AD7705BR-REEL7 | Analog Devices Inc | Check for Price | IC 2-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO16, 0.300 INCH, MS-013AA, SOIC-16, Analog to Digital Converter | AD7705BR vs AD7705BR-REEL7 |
AD7705BR-REEL | Analog Devices Inc | Check for Price | 3V/5V, 1 mW, 2-Channel Differential, 16-Bit Sigma-Delta ADC | AD7705BR vs AD7705BR-REEL |
AD7705BR Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VCC first, followed by AVCC, and then the digital supplies (DVCC and OVCC). This ensures that the analog and digital sections of the device power up correctly.
-
To optimize noise performance, use a low-noise voltage reference, minimize digital noise coupling, and use a quiet analog power supply. Additionally, use a capacitor on the REFIN pin to filter out high-frequency noise.
-
The SYNC pin is used to synchronize the conversion process with an external clock signal. This allows multiple AD7705BR devices to be synchronized, ensuring that conversions occur simultaneously.
-
Yes, the AD7705BR can be used with an external amplifier to increase the input signal amplitude. However, ensure that the amplifier's output impedance is low enough to drive the AD7705BR's input impedance.
-
Use external protection diodes or voltage clamps to limit the input voltage to within the specified range. Additionally, consider using a voltage limiter or a resistive divider network to attenuate the input signal.