Part Details for AD768AR by Analog Devices Inc
Results Overview of AD768AR by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD768AR Information
AD768AR by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD768AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1149 |
|
RFQ | ||
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | IC,D/A CONVERTER,SINGLE,16-BIT,BICMOS,SOP,28PIN | 24 |
|
$39.9000 / $43.2250 | Buy Now |
|
Quest Components | IC,D/A CONVERTER,SINGLE,16-BIT,BICMOS,SOP,28PIN | 1 |
|
$38.6000 | Buy Now |
|
ComSIT USA | 16-BIT, 30 MSPS D/A CONVERTER D/A Converter, 1 Func, Parallel, Word Input Loading, 0.025us Settling Time, PDSO28 ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ | |
|
Win Source Electronics | 16-Bit, 30 MSPS D/A Converter | IC DAC 16BIT A-OUT 28SOIC | 699 |
|
$39.1695 / $58.7549 | Buy Now |
Part Details for AD768AR
AD768AR CAD Models
AD768AR Part Data Attributes
|
AD768AR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD768AR
Analog Devices Inc
16-Bit, 30 MSPS D/A Converter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, SOIC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RW-28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | -1.2 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Max | ||
Settling Time-Nom (tstl) | 0.025 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for AD768AR
This table gives cross-reference parts and alternative options found for AD768AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD768AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD768ARZ-REEL | Analog Devices Inc | Check for Price | 16-Bit, 30 MSPS D/A Converter | AD768AR vs AD768ARZ-REEL |
AD768AR-REEL | Analog Devices Inc | Check for Price | IC PARALLEL, WORD INPUT LOADING, 0.025 us SETTLING TIME, 16-BIT DAC, PDSO28, 0.300 INCH, SOIC-28, Digital to Analog Converter | AD768AR vs AD768AR-REEL |
AD768ARCHIPS | Analog Devices Inc | Check for Price | PARALLEL, WORD INPUT LOADING, 0.025us SETTLING TIME, 16-BIT DAC, UUC31, DIE-31 | AD768AR vs AD768ARCHIPS |
AD768AF-EMX | Analog Devices Inc | Check for Price | Aerospace 16-Bit, 30 MSPS Digital to Analog Converter | AD768AR vs AD768AF-EMX |
768ARPFI | Data Device Corporation | Check for Price | D/A Converter, | AD768AR vs 768ARPFI |
AD768AR Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD before applying VREF. This ensures that the internal reference is stable before the ADC starts converting.
-
To minimize noise and ensure accurate conversions, keep the analog and digital grounds separate, use a solid ground plane, and keep the analog input traces away from digital traces. Also, use a low-ESR capacitor for the VREF pin.
-
The maximum sampling rate of the AD768AR is 250 kSPS. However, the actual sampling rate may be limited by the system's clock frequency and the conversion time.
-
The AD768AR outputs data in binary format. The output data is unsigned, and the most significant bit (MSB) is the sign bit. The output data can be easily converted to two's complement format if required.
-
The AD768AR's performance is affected by temperature. The device's offset error, gain error, and noise floor increase with temperature. However, the device is designed to operate over a wide temperature range (-40°C to 125°C) with minimal degradation in performance.