-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit, 250 kSPS PulSAR® ADC in MSOP/QFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7685BCPZRL7 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6959
|
Newark | Adc, 16Bit, 250Ksps, Lfcsp-10, Resolution (Bits):16Bit, Sampling Rate:250Ksps, Input Channel Type:Pseudo Differential, Data Interface:Microwire, Qspi, Spi, Supply Voltage Type:Single, Supply Voltage Min:2.3V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices AD7685BCPZRL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1536 |
|
$16.0900 / $18.5700 | Buy Now |
DISTI #
AD7685BCPZRL7CT-ND
|
DigiKey | IC ADC 16BIT SAR 10LFCSP Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2543 In Stock |
|
$14.8500 / $24.4300 | Buy Now |
DISTI #
584-AD7685BCPZR7
|
Mouser Electronics | Analog to Digital Converters - ADC 16-Bit, 250 kSPS PulSAR ADC in MSOP/QFN RoHS: Compliant | 798 |
|
$15.7900 / $24.6900 | Buy Now |
DISTI #
V72:2272_06211764
|
Arrow Electronics | 1-Channel Single ADC SAR 250ksps 16-bit Serial 10-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2308 Container: Cut Strips | Americas - 215 |
|
$15.9500 / $17.9500 | Buy Now |
|
Analog Devices Inc | 16-Bit 250 KSPS Serial MSOP i. Min Qty: 1 Package Multiple: 1500 | 509 |
|
$11.2900 / $24.4300 | Buy Now |
DISTI #
68482184
|
Verical | 1-Channel Single ADC SAR 250ksps 16-bit Serial 10-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2308 | Americas - 215 |
|
$15.9500 / $17.9500 | Buy Now |
|
Quest Components | ADC, SUCCESSIVE APPROXIMATION, 16-BIT, 1 FUNC, 1 CHANNEL, SERIAL ACCESS, CMOS, PQCC10 | 16 |
|
$16.5750 | Buy Now |
|
Rochester Electronics | 16-Bit, 250 KSPS PULSAR ADC RoHS: Compliant Status: Active Min Qty: 1 | 887 |
|
$12.4700 / $15.5900 | Buy Now |
DISTI #
AD7685BCPZRL7
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1500 | 0 |
|
$15.5300 | Buy Now |
|
LCSC | 16-Bit 2.3V5.5V 250kHz SPI LFCSP-10(3x3) Analog to Digital Converters (ADC) ROHS | 2 |
|
$13.9536 / $14.3868 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7685BCPZRL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7685BCPZRL7
Analog Devices Inc
16-Bit, 250 kSPS PulSAR® ADC in MSOP/QFN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | QFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | CP-10-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 2.2 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PQCC-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0092% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.25 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD7685BCPZRL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7685BCPZRL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7685BCP | Analog Devices Inc | Check for Price | IC 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, DSO10, 3 X 3 MM, CSP-10, Analog to Digital Converter | AD7685BCPZRL7 vs AD7685BCP |
A good layout and routing practice is to keep the analog and digital grounds separate, use a solid ground plane, and keep the analog signal traces away from the digital signal traces. Additionally, use a low-pass filter on the reference voltage input to reduce noise.
To ensure accurate conversion results in a noisy environment, use a low-pass filter on the analog input signal, use a high-quality reference voltage source, and consider using a shielded enclosure to reduce electromagnetic interference (EMI).
The recommended power-up sequence is to apply the analog supply voltage (VCC) first, followed by the digital supply voltage (VDD), and then the clock signal. This ensures that the internal biasing and reference circuits are properly initialized.
The AD7685BCPZRL7 outputs 16-bit data in a serial format. The microcontroller or DSP should be configured to receive the serial data and convert it to a usable format. The data can be processed using a software routine or a dedicated ADC interface module.
The maximum conversion rate of the AD7685BCPZRL7 is 250 kSPS. The power consumption increases with the conversion rate, so reducing the conversion rate can help reduce power consumption. However, the device's power consumption is typically dominated by the analog circuitry, so the conversion rate has a relatively small impact on power consumption.