Part Details for AD7685ACPZRL7 by Analog Devices Inc
Results Overview of AD7685ACPZRL7 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7685ACPZRL7 Information
AD7685ACPZRL7 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7685ACPZRL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7685ACPZRL7CT-ND
|
DigiKey | IC ADC 16BIT SAR 10LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
497 In Stock |
|
$12.0750 / $20.8200 | Buy Now |
DISTI #
584-AD7685ACPZR7
|
Mouser Electronics | Analog to Digital Converters - ADC 16-Bit, 250 kSPS PulSAR ADC in MSOP/QFN RoHS: Compliant | 1285 |
|
$12.0700 / $16.3800 | Buy Now |
DISTI #
V72:2272_06211753
|
Arrow Electronics | 1-Channel Single ADC SAR 250ksps 16-bit Serial 10-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1801 Container: Cut Strips | Americas - 46 |
|
$12.3900 / $12.8100 | Buy Now |
|
Analog Devices Inc | 16-Bit 250 KSPS Serial MSOP i. Min Qty: 1 Package Multiple: 1500 | 100 |
|
$9.1900 / $20.8200 | Buy Now |
|
Rochester Electronics | 16-Bit, 250 KSPS PULSAR ADC RoHS: Compliant Status: Active Min Qty: 1 | 3979 |
|
$10.1700 / $12.7100 | Buy Now |
DISTI #
AD7685ACPZRL7
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1500 | 0 |
|
$12.6300 | Buy Now |
Part Details for AD7685ACPZRL7
AD7685ACPZRL7 CAD Models
AD7685ACPZRL7 Part Data Attributes
|
AD7685ACPZRL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7685ACPZRL7
Analog Devices Inc
16-Bit, 250 kSPS PulSAR® ADC in MSOP/QFN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | QFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | CP-10-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 2.2 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PQCC-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0092% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.25 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |
Alternate Parts for AD7685ACPZRL7
This table gives cross-reference parts and alternative options found for AD7685ACPZRL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7685ACPZRL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7685BCPZRL7 | Analog Devices Inc | $16.5003 | 16-Bit, 250 kSPS PulSAR® ADC in MSOP/QFN | AD7685ACPZRL7 vs AD7685BCPZRL7 |
AD7685ACPZRL | Analog Devices Inc | Check for Price | 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PQCC10, 3 X3 MM,QFN-10 | AD7685ACPZRL7 vs AD7685ACPZRL |
AD7685CCPZRL7 | Analog Devices Inc | Check for Price | 16-Bit, 250 kSPS PulSAR® ADC in MSOP/QFN | AD7685ACPZRL7 vs AD7685CCPZRL7 |
AD7685ACPZRL7 Frequently Asked Questions (FAQ)
-
A good layout and routing practice is to keep the analog and digital grounds separate, use a solid ground plane, and keep the analog signal traces away from the digital signal traces. Additionally, use a low-ESR capacitor for the AVDD and DVDD pins, and keep the decoupling capacitors close to the pins.
-
The AD7685ACPZRL7 has an internal calibration circuit that can be enabled by setting the CAL bit in the control register. The calibration process involves a self-calibration sequence that adjusts the internal offset and gain to ensure accurate conversions. Refer to the datasheet for the calibration sequence and timing.
-
The recommended power-up sequence is to first apply the analog power supply (AVDD) and then the digital power supply (DVDD). The power-up sequence should be slow and monotonic to prevent damage or incorrect operation. A power-up time of at least 10ms is recommended.
-
The AD7685ACPZRL7 outputs 16-bit data in a twos-complement format. The output data can be scaled using the gain and offset registers to match the desired output range. The datasheet provides a detailed explanation of the output data format and scaling.
-
The AD7685ACPZRL7 is rated for operation from -40°C to 125°C. To ensure reliable operation, it's essential to provide adequate heat sinking and thermal management. The package thermal resistance (θJA) is 30°C/W, and the junction temperature (TJ) should be kept below 150°C.