-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100 kSPS 16-BIT PulSAR® A/D Converter in µSOIC/QFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7683BRMZ by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4016631
|
Farnell | ADC, 16BIT, 100KSPS, MSOP-8 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 56 |
|
$13.6709 / $20.7526 | Buy Now |
DISTI #
505-AD7683BRMZ-ND
|
DigiKey | IC ADC 16BIT SAR 8MSOP Min Qty: 1 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$12.6125 / $21.5300 | Buy Now |
DISTI #
584-AD7683BRMZ
|
Mouser Electronics | Analog to Digital Converters - ADC 16-BIT 100ksps I.C. RoHS: Compliant | 886 |
|
$14.1500 / $23.1900 | Buy Now |
DISTI #
E54:1762_00005820
|
Arrow Electronics | 1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2438 | Europe - 95 |
|
$12.1900 / $21.2900 | Buy Now |
DISTI #
V36:1790_06211741
|
Arrow Electronics | 1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin MSOP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2421 | Americas - 37 |
|
$12.1900 / $12.3100 | Buy Now |
|
Analog Devices Inc | 16-BIT 100ksps I.C. Package Multiple: 50 | 14400 |
|
$9.5800 / $21.5300 | Buy Now |
DISTI #
26054690
|
Verical | 1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin MSOP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 14400 |
|
$12.6918 | Buy Now |
DISTI #
87067895
|
Verical | 1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2438 | Americas - 95 |
|
$12.1900 / $21.2900 | Buy Now |
DISTI #
84859982
|
Verical | 1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin MSOP Tube RoHS: Compliant Min Qty: 37 Package Multiple: 37 Date Code: 2421 | Americas - 37 |
|
$12.3100 | Buy Now |
DISTI #
AD7683BRMZ
|
TME | IC: A/D converter, Ch: 1, 16bit, 100ksps, 2.7÷5.5V, MSOP8 Min Qty: 1 | 0 |
|
$11.6000 / $16.3000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7683BRMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7683BRMZ
Analog Devices Inc
100 kSPS 16-BIT PulSAR® A/D Converter in µSOIC/QFN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0046% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD7683BRMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7683BRMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7683BRM | Analog Devices Inc | Check for Price | IC 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MO-187AA, MSOP-8, Analog to Digital Converter | AD7683BRMZ vs AD7683BRM |
A good layout and routing practice is to keep the analog and digital grounds separate, use a solid ground plane, and keep the analog signal traces away from the digital signal traces. Additionally, use a low-pass filter on the AVDD and DVDD pins to reduce noise.
To ensure accurate conversion results in a noisy environment, use a low-pass filter on the analog input signal, use a shielded cable to connect the sensor to the AD7683BRMZ, and consider using a differential input configuration to reduce common-mode noise.
The recommended power-up sequence is to power up the AVDD pin first, followed by the DVDD pin, and then the digital interface (e.g. SPI or I2C). This ensures that the analog circuitry is powered up before the digital interface.
First, check the power supply voltages and ensure they are within the recommended range. Then, verify that the analog input signal is within the specified range and that the input signal is not saturated. Finally, check the digital interface configuration and ensure that the correct communication protocol is being used.
The recommended method for calibrating the AD7683BRMZ is to use the internal calibration feature, which can be initiated through the digital interface. This feature adjusts the internal offset and gain to ensure accurate conversions.