Part Details for AD7683BCPZRL by Analog Devices Inc
Results Overview of AD7683BCPZRL by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7683BCPZRL Information
AD7683BCPZRL by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7683BCPZRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1028 |
|
RFQ |
Part Details for AD7683BCPZRL
AD7683BCPZRL CAD Models
AD7683BCPZRL Part Data Attributes
|
AD7683BCPZRL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7683BCPZRL
Analog Devices Inc
1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, DSO8, 3 X 3 MM, ROHS COMPLIANT, LFCSP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SON | |
Package Description | HVSON, SOLCC8,.12,25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0046% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
AD7683BCPZRL Frequently Asked Questions (FAQ)
-
A good layout and routing practice is to keep the analog and digital grounds separate, use a solid ground plane, and keep the analog signal traces away from the digital signal traces. Additionally, use a low-impedance source for the reference voltage and decouple it with a capacitor to reduce noise.
-
The AD7683BCPZRL requires a specific power-up and power-down sequencing to prevent damage or incorrect operation. The recommended sequence is to power up the AVDD and DVDD supplies simultaneously, followed by the VREF supply. During power-down, the VREF supply should be turned off first, followed by the AVDD and DVDD supplies.
-
The recommended clock frequency for the AD7683BCPZRL is between 1 MHz and 20 MHz. The clock signal should have a duty cycle of 40% to 60% and a rise and fall time of less than 5 ns. Additionally, the clock signal should be synchronized with the conversion process to ensure accurate conversions.
-
The AD7683BCPZRL has an internal calibration circuit that can be used to calibrate the device. The calibration process involves applying a known input voltage and adjusting the internal calibration registers to achieve optimal performance and accuracy. The calibration process should be performed at the operating temperature range of the device.
-
The recommended input signal range for the AD7683BCPZRL is between 0 V and VREF, where VREF is the reference voltage. The input impedance should be less than 1 kΩ to ensure accurate conversions. Additionally, the input signal should be filtered to remove high-frequency noise and aliasing.