-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 mW, 100 kSPS, 16-Bit ADC in 6 Lead SOT-23
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7680ARMZ by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6946
|
Newark | Adc, 16Bit, 100Ksps, Msop-8, Resolution (Bits):16Bit, Sampling Rate:100Ksps, Input Channel Type:Single Ended, Data Interface:Microwire, Qspi, Spi, Supply Voltage Type:Single, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices AD7680ARMZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$10.4000 / $18.9200 | Buy Now |
DISTI #
505-AD7680ARMZ-ND
|
DigiKey | IC ADC 16BIT SAR 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
68 In Stock |
|
$10.6625 / $18.9200 | Buy Now |
DISTI #
584-AD7680ARMZ
|
Mouser Electronics | Analog to Digital Converters - ADC 16-Bit LOW POWER, 100KSPS I.C. RoHS: Compliant | 2820 |
|
$12.4900 / $18.2300 | Buy Now |
|
Analog Devices Inc | 16-Bit LOW POWER, 100KSPS I.C. Package Multiple: 50 | 3204 |
|
$8.2800 / $18.9200 | Buy Now |
DISTI #
35211141
|
Verical | 1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin MSOP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 3200 |
|
$10.7296 | Buy Now |
DISTI #
16798852
|
Verical | 1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin MSOP Tube RoHS: Compliant Min Qty: 9 Package Multiple: 9 | Americas - 9 |
|
$23.0467 | Buy Now |
DISTI #
AD7680ARMZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 50 | 0 |
|
$11.1600 / $11.9100 | Buy Now |
|
Cytech Systems Limited | IC ADC 16BIT SAR 8MSOP | 50 |
|
RFQ | |
|
LCSC | 16-Bit 2.5V5.5V 100kHz MSOP-8 Analog to Digital Converters (ADC) ROHS | 50 |
|
$6.8674 / $9.4529 | Buy Now |
|
Vyrian | Converters | 3420 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7680ARMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7680ARMZ
Analog Devices Inc
3 mW, 100 kSPS, 16-Bit ADC in 6 Lead SOT-23
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 9.6 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0053% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD7680ARMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7680ARMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7680ARM-REEL7 | Analog Devices Inc | Check for Price | 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MO-187AA, MSOP-8 | AD7680ARMZ vs AD7680ARM-REEL7 |
The recommended power-up sequence is to apply VDD first, followed by VREF, and then the analog input signal. This ensures proper operation and prevents damage to the device.
To optimize performance in noisy environments, use a low-pass filter at the analog input, ensure good power supply decoupling, and consider using a shielded enclosure to reduce electromagnetic interference (EMI).
The maximum sampling rate of the AD7680 is 250 kSPS. However, the actual achievable sampling rate may be limited by the system's analog input bandwidth, filter settling time, and other factors.
Yes, the AD7680 can be used with an external reference voltage. The VREF pin can be connected to an external reference voltage source, allowing for greater flexibility in system design.
The AD7680's digital output data is in twos complement format. The output data should be handled accordingly, taking into account the device's output coding and the system's requirements for data processing and storage.