-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 mW, 100 kSPS, 16-Bit ADC in 6 Lead SOT-23
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7680ARJZ-REEL7 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1350
|
Newark | Adc, 16Bit, 100Ksps, Sot-23-6, Resolution (Bits):16Bit, Sampling Rate:100Ksps, Input Channel Type:Single Ended, Data Interface:Microwire, Qspi, Spi, Supply Voltage Type:Single, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices AD7680ARJZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$11.3600 / $19.1300 | Buy Now |
DISTI #
505-AD7680ARJZ-REEL7CT-ND
|
DigiKey | IC ADC 16BIT SAR SOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14 In Stock |
|
$10.3500 / $18.5000 | Buy Now |
DISTI #
584-AD7680ARJZ-R7
|
Mouser Electronics | Analog to Digital Converters - ADC 16-Bit LOW POWER, 100KSPS I.C. RoHS: Compliant | 3034 |
|
$10.5900 / $17.7400 | Buy Now |
DISTI #
V72:2272_06211698
|
Arrow Electronics | 1-Channel Single ADC SAR 100ksps 16-bit Serial 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2219 Container: Cut Strips | Americas - 731 |
|
$11.1140 / $12.7160 | Buy Now |
|
Analog Devices Inc | 16-Bit LOW POWER, 100KSPS I.C. Min Qty: 1 Package Multiple: 3000 | 3 |
|
$8.2800 / $18.5000 | Buy Now |
DISTI #
68412878
|
Verical | 1-Channel Single ADC SAR 100ksps 16-bit Serial 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2219 | Americas - 731 |
|
$11.1140 / $12.7160 | Buy Now |
DISTI #
AD7680ARJZ-R7
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 3000 | 0 |
|
$10.8300 | Buy Now |
|
Vyrian | Converters | 4151 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7680ARJZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7680ARJZ-REEL7
Analog Devices Inc
3 mW, 100 kSPS, 16-Bit ADC in 6 Lead SOT-23
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MO-178AB, SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | RJ-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 9.6 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.0053% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for AD7680ARJZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7680ARJZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7680ARJ-REEL | Analog Devices Inc | Check for Price | IC 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, MO-178AB, SOT-23, 6 PIN, Analog to Digital Converter | AD7680ARJZ-REEL7 vs AD7680ARJ-REEL |
A good layout and routing practice is to keep the analog and digital grounds separate, use a solid ground plane, and keep the analog and digital signals separate. Also, keep the input signals away from the digital signals and use shielding if possible.
The AD7680ARJZ-REEL7 has an internal calibration circuit that can be enabled by setting the CAL bit in the control register. The calibration procedure involves setting the CAL bit, waiting for the calibration to complete, and then clearing the CAL bit. Refer to the datasheet for the specific calibration procedure.
The AD7680ARJZ-REEL7 has a maximum junction temperature of 150°C. Ensure good airflow around the device, use a heat sink if necessary, and avoid blocking the airflow around the device. Also, ensure the device is operated within the recommended temperature range of -40°C to 125°C.
The AD7680ARJZ-REEL7 has a POR and BOR feature that resets the device during power-up or brown-out conditions. Ensure that the power supply is stable and within the recommended range, and use an external reset circuit if necessary to ensure a clean reset.
The AD7680ARJZ-REEL7 has internal ESD protection, but it's still important to follow proper ESD handling procedures during assembly and testing. Use an ESD wrist strap or mat, and ensure that the device is handled in an ESD-controlled environment.