Part Details for AD7678ASTZ1 by Analog Devices Inc
Results Overview of AD7678ASTZ1 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7678ASTZ1 Information
AD7678ASTZ1 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7678ASTZ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 519 |
|
RFQ |
Part Details for AD7678ASTZ1
AD7678ASTZ1 CAD Models
AD7678ASTZ1 Part Data Attributes
|
AD7678ASTZ1
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7678ASTZ1
Analog Devices Inc
ADC, Successive Approximation
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-08-10 | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
Output Bit Code | OFFSET BINARY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |