Part Details for AD7669JRZ by Analog Devices Inc
Results Overview of AD7669JRZ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7669JRZ Information
AD7669JRZ by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for AD7669JRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LC2MOS Complete, 8-Bit Analog I/O System RoHS: Compliant Status: Obsolete Min Qty: 1 | 641 |
|
$18.8200 / $23.5300 | Buy Now |
Part Details for AD7669JRZ
AD7669JRZ CAD Models
AD7669JRZ Part Data Attributes
|
AD7669JRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7669JRZ
Analog Devices Inc
LC2MOS Complete, 8-Bit Analog I/0 Dual DAC Output
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-24 | |
Pin Count | 28 | |
Manufacturer Package Code | RW-28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.25 V | |
Neg Supply Voltage-Min (Vsup) | -4.75 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 18 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for AD7669JRZ
This table gives cross-reference parts and alternative options found for AD7669JRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7669JRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7669JR | Analog Devices Inc | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PDSO24, SOIC-24, Analog IC:Other | AD7669JRZ vs AD7669JR |
AD7669JR-REEL | Analog Devices Inc | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PDSO24, SOIC-24, Analog IC:Other | AD7669JRZ vs AD7669JR-REEL |
AD7669JPZ | Analog Devices Inc | Check for Price | LC2MOS Complete, 8-Bit Analog I/0 Dual DAC Output | AD7669JRZ vs AD7669JPZ |
AD7669ARZ | Analog Devices Inc | Check for Price | LC2MOS Complete, 8-Bit Analog I/0 Dual DAC Output | AD7669JRZ vs AD7669ARZ |
AD7669JN | Analog Devices Inc | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PDIP28, 0.600 INCH, PLASTIC, DIP-28, Analog IC:Other | AD7669JRZ vs AD7669JN |
AD7669JP | Analog Devices Inc | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PQCC28, PLASTIC, LCC-28, Analog IC:Other | AD7669JRZ vs AD7669JP |
AD7669JRZ Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to power up VDD first, followed by AVDD, and then the digital interface (e.g., SCLK, DIN, etc.). This ensures that the analog and digital sections of the device are properly initialized.
-
To optimize performance, ensure that the analog input signal is properly filtered and buffered, and that the device is operated within its recommended operating conditions. Additionally, use a low-noise power supply, and consider using a separate analog ground plane to reduce digital noise coupling.
-
The maximum sampling rate of the AD7669JRZ is 250 kSPS, but this can be limited by the conversion time, which is approximately 1.5 μs. The actual sampling rate will depend on the specific application and the required conversion time.
-
The AD7669JRZ outputs 16-bit data in a serial format, with the most significant bit (MSB) first. The output data can be handled using a microcontroller or FPGA, and can be processed and stored as required by the application.
-
The SYNC pin is used to synchronize the conversion process with an external clock or signal. It can be used to trigger the conversion process, and to ensure that the output data is aligned with the external clock or signal.