Part Details for AD7664ASTZRL by Analog Devices Inc
Results Overview of AD7664ASTZRL by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7664ASTZRL Information
AD7664ASTZRL by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7664ASTZRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7664ASTZRLTR-ND
|
DigiKey | IC ADC 16BIT SAR 48LQFP Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$36.8250 | Buy Now |
DISTI #
584-AD7664ASTZR
|
Mouser Electronics | Analog to Digital Converters - ADC 16-Bit, 500kSPS CMOS ADC RoHS: Compliant | 0 |
|
$36.8200 | Order Now |
|
Analog Devices Inc | 16-Bit, 500kSPS CMOS ADC Min Qty: 2000 Package Multiple: 2000 | 2000 |
|
$27.9800 / $55.4000 | Buy Now |
DISTI #
48808966
|
Verical | 1-Channel Single ADC SAR 570ksps 16-bit Parallel/Serial 48-Pin LQFP T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 2000 |
|
$36.4378 | Buy Now |
|
Rochester Electronics | 16-Bit 570 kSPS CMOS Successive Approximation PulSAR ADC RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$31.0100 / $38.7600 | Buy Now |
DISTI #
AD7664ASTZRL
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2000 | 0 |
|
$38.5300 | Buy Now |
Part Details for AD7664ASTZRL
AD7664ASTZRL CAD Models
AD7664ASTZRL Part Data Attributes
|
AD7664ASTZRL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7664ASTZRL
Analog Devices Inc
16-Bit 570 kSPS CMOS Successive Approximation PulSAR® ADC with No Missing Codes
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | MS-026BBC, LQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | ST-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 2 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0038% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL, PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.57 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
AD7664ASTZRL Frequently Asked Questions (FAQ)
-
The recommended layout and routing for the AD7664ASTZRL involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the analog input traces. Additionally, it's recommended to use a 4-layer PCB with a dedicated analog power plane and a dedicated digital power plane.
-
To optimize the performance of the AD7664ASTZRL in a noisy environment, it's recommended to use a low-pass filter on the analog input, use a shielded enclosure, and keep the analog and digital circuits separate. Additionally, using a common-mode choke on the power supply lines can help to reduce noise.
-
The maximum sampling rate that can be achieved with the AD7664ASTZRL is 250 kSPS. However, the actual sampling rate may be limited by the system's clock frequency, the analog input bandwidth, and the digital interface.
-
The AD7664ASTZRL does not require calibration. It has an internal calibration circuit that ensures accurate performance over the entire operating temperature range. However, it's recommended to perform a system-level calibration to account for any system-specific errors.
-
The power consumption of the AD7664ASTZRL depends on the operating mode and the clock frequency. In normal mode, the typical power consumption is around 15 mW at 2.5 V and 10 mW at 1.8 V. In shutdown mode, the typical power consumption is around 1 μW.