Part Details for AD7657-1YSTZ by Analog Devices Inc
Results Overview of AD7657-1YSTZ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7657-1YSTZ Information
AD7657-1YSTZ by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7657-1YSTZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 840 |
|
RFQ |
Part Details for AD7657-1YSTZ
AD7657-1YSTZ CAD Models
AD7657-1YSTZ Part Data Attributes
|
AD7657-1YSTZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7657-1YSTZ
Analog Devices Inc
IC 6-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PQFP64, LEAD FREE, MS-026BCD, LQFP-64, Analog to Digital Converter
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | LEAD FREE, MS-026BCD, LQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 3.1 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.0092% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 6 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Sample Rate | 0.25 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for AD7657-1YSTZ
This table gives cross-reference parts and alternative options found for AD7657-1YSTZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7657-1YSTZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7658BSTZ | Analog Devices Inc | $22.9418 | 250 kSPS, 6-Channel,SimultaneousSampling, Bipolar 12-Bit A/D Converter | AD7657-1YSTZ vs AD7658BSTZ |
AD7657BSTZ-1 | Analog Devices Inc | $24.2748 | 250 kSPS, 6-Channel, Simultaneous Sampling, Bipolar 14-Bit ADC | AD7657-1YSTZ vs AD7657BSTZ-1 |
AD7658YSTZ | Analog Devices Inc | Check for Price | 250 kSPS, 6-Channel,SimultaneousSampling, Bipolar 12-Bit A/D Converter | AD7657-1YSTZ vs AD7658YSTZ |
AD7658BSTZ-1-RL | Analog Devices Inc | Check for Price | 250 kSPS, 6-Channel, Simultaneous Sampling, Bipolar 12-Bit ADC | AD7657-1YSTZ vs AD7658BSTZ-1-RL |
AD7658YSTZ-1-RL | Rochester Electronics LLC | Check for Price | 6-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, PQFP64, ROHS COMPLIANT, MS-026BCD, LQFP-64 | AD7657-1YSTZ vs AD7658YSTZ-1-RL |
AD7658BSTZ-500RL7 | Analog Devices Inc | Check for Price | IC 6-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PQFP64, LEAD FREE, MS-026BCD, LQFP-64, Analog to Digital Converter | AD7657-1YSTZ vs AD7658BSTZ-500RL7 |
AD7352YRUZ-REEL | Analog Devices Inc | Check for Price | IC 2-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, MO-153AB, TSSOP-16, Analog to Digital Converter | AD7657-1YSTZ vs AD7352YRUZ-REEL |
AD7352YRUZ | Analog Devices Inc | Check for Price | Differential Input, Dual, Simultaneous Sampling, 3 MSPS, 12-Bit, SAR ADC | AD7657-1YSTZ vs AD7352YRUZ |
AD7352BRUZ-500RL7 | Analog Devices Inc | Check for Price | Differential Input, Dual, Simultaneous Sampling, 3 MSPS, 12-Bit, SAR ADC | AD7657-1YSTZ vs AD7352BRUZ-500RL7 |
AD7657-1YSTZ-500RL7 | Analog Devices Inc | Check for Price | IC 6-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PQFP64, LEAD FREE, MS-026BCD, LQFP-64, Analog to Digital Converter | AD7657-1YSTZ vs AD7657-1YSTZ-500RL7 |