Part Details for AD7656-1BSTZ-500RL7 by Analog Devices Inc
Results Overview of AD7656-1BSTZ-500RL7 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7656-1BSTZ-500RL7 Information
AD7656-1BSTZ-500RL7 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for AD7656-1BSTZ-500RL7
AD7656-1BSTZ-500RL7 CAD Models
AD7656-1BSTZ-500RL7 Part Data Attributes
|
AD7656-1BSTZ-500RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7656-1BSTZ-500RL7
Analog Devices Inc
6-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PQFP64, LEAD FREE, MS-026BCD, LQFP-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | LEAD FREE, MS-026BCD, LQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 3.1 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.0046% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 6 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Sample Rate | 0.25 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for AD7656-1BSTZ-500RL7
This table gives cross-reference parts and alternative options found for AD7656-1BSTZ-500RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7656-1BSTZ-500RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7656-1BSTZ-REEL | Analog Devices Inc | Check for Price | 6-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PQFP64, LEAD FREE, MS-026BCD, LQFP-64 | AD7656-1BSTZ-500RL7 vs AD7656-1BSTZ-REEL |
AD7656-1BST-500RL7 | Analog Devices Inc | Check for Price | 6-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PQFP64, MS-026BCD, LQFP-64 | AD7656-1BSTZ-500RL7 vs AD7656-1BST-500RL7 |